We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.359.310 5+ Rs.354.960 10+ Rs.350.610 20+ Rs.335.390 50+ Rs.320.160 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1SE/H2 Series | |||||
Each | 1+ Rs.989.060 5+ Rs.965.140 10+ Rs.941.220 20+ Rs.891.080 50+ Rs.840.930 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 3.3V | 400mA | - | - | - | - | - | - | - | - | 500V | - | - | 12V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Rs.1,142.710 5+ Rs.1,122.010 10+ Rs.1,101.310 20+ Rs.1,039.670 50+ Rs.978.020 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.1,661.220 5+ Rs.1,607.600 10+ Rs.1,553.970 20+ Rs.1,484.980 50+ Rs.1,415.980 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 2 Output | - | - | 12V | 250mA | - | - | - | -12V | - | 250mA | - | - | 500V | - | - | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.2,676.440 5+ Rs.2,635.040 10+ Rs.2,593.630 20+ Rs.2,541.760 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 10W | 1 Output | - | - | 12V | 1A | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.1,626.660 5+ Rs.1,590.320 10+ Rs.1,553.970 20+ Rs.1,470.250 50+ Rs.1,386.520 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 12V | 500mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.1,142.710 5+ Rs.1,122.010 10+ Rs.1,101.310 20+ Rs.1,039.670 50+ Rs.978.020 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | - | 500V | - | - | 5V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ Rs.989.060 5+ Rs.965.140 10+ Rs.941.220 20+ Rs.891.080 50+ Rs.840.930 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | - | - | - | 500V | - | - | 5V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ Rs.664.680 5+ Rs.659.220 10+ Rs.648.150 20+ Rs.629.450 50+ Rs.610.740 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ Rs.1,626.660 5+ Rs.1,590.320 10+ Rs.1,553.970 20+ Rs.1,470.250 50+ Rs.1,386.520 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.1,142.710 5+ Rs.1,122.010 10+ Rs.1,101.310 20+ Rs.1,039.670 50+ Rs.978.020 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.989.060 5+ Rs.944.130 10+ Rs.899.200 20+ Rs.870.070 50+ Rs.840.930 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 2 Output | - | - | 12V | 60mA | - | - | - | -12V | - | 60mA | - | - | 500V | - | - | 24V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.1,626.660 5+ Rs.1,590.320 10+ Rs.1,553.970 20+ Rs.1,470.250 50+ Rs.1,386.520 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 3.3V | 1.2A | - | - | - | - | - | - | - | - | 500V | - | - | 12V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Rs.1,103.220 5+ Rs.1,069.990 10+ Rs.1,036.770 50+ Rs.993.320 100+ Rs.973.460 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 1+ Rs.1,010.070 5+ Rs.975.650 10+ Rs.941.220 20+ Rs.901.890 50+ Rs.862.560 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 3.3V | 400mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.401.940 5+ Rs.390.140 10+ Rs.383.880 20+ Rs.376.730 50+ Rs.369.570 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 11.1mm | 5.8mm | 12.75mm | 4.5V | 5.5V | R1SX Series | |||||
Each | 1+ Rs.1,626.660 5+ Rs.1,590.320 10+ Rs.1,553.970 20+ Rs.1,470.250 50+ Rs.1,386.520 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 12V | 500mA | - | - | - | - | - | - | - | - | 500V | - | - | 5V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ Rs.989.060 5+ Rs.965.140 10+ Rs.941.220 20+ Rs.891.080 50+ Rs.840.930 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 3.3V | 400mA | - | - | - | - | - | - | - | - | 500V | - | - | 24V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.2,676.440 5+ Rs.2,635.040 10+ Rs.2,593.630 20+ Rs.2,541.760 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 10W | 1 Output | - | - | 3.3V | 2.5A | - | - | - | - | - | - | - | - | 500V | - | - | 5V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ Rs.945.610 10+ Rs.719.610 25+ Rs.704.190 50+ Rs.692.880 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 40mA | - | - | - | -12V | - | 40mA | - | - | 1kV | - | - | 24V | Fixed | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
Each | 1+ Rs.1,377.530 10+ Rs.1,285.010 25+ Rs.1,249.850 50+ Rs.1,223.880 100+ Rs.1,198.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 | |||||
Each | 1+ Rs.456.750 5+ Rs.447.080 10+ Rs.439.350 20+ Rs.423.260 50+ Rs.407.160 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1:1 | - | 500mW | 1 Output | - | - | 5V | 100mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxC05TExxS Series | |||||
Each | 1+ Rs.324.510 5+ Rs.312.760 10+ Rs.311.080 20+ Rs.302.860 50+ Rs.288.730 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | |||||
Each | 1+ Rs.375.780 5+ Rs.362.470 10+ Rs.359.620 20+ Rs.354.810 50+ Rs.338.540 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | |||||
Each | 1+ Rs.372.470 5+ Rs.358.990 10+ Rs.357.060 20+ Rs.347.620 50+ Rs.331.400 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 3kV | - | - | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series |