We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,097.930 5+ Rs.2,941.730 10+ Rs.2,862.700 20+ Rs.2,777.200 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 2.625W | 1 Output | - | - | 5V | 500mA | - | - | - | - | - | - | - | - | - | - | - | 5V | Fixed, Adjustable | 23.11mm | - | 23.88mm | 4.5V | 5.5V | - | ||||
Each | 1+ Rs.770.820 5+ Rs.762.990 10+ Rs.755.160 20+ Rs.726.020 50+ Rs.696.870 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 2.5W | 1 Output | - | - | 3.3V | 758mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-M Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 1 Output | - | - | 12V | 130mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Rs.2,743.110 10+ Rs.2,055.810 25+ Rs.1,682.580 168+ Rs.1,639.370 336+ Rs.1,617.770 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 2 Output | BGA | 38Pins | - | 300mA | 300mA | 1.2V | - | - | 18V | 450mA | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ Rs.1,484.310 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ Rs.1,232.790 5+ Rs.1,224.170 10+ Rs.1,204.330 20+ Rs.1,175.060 50+ Rs.1,145.790 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 2kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.898.940 5+ Rs.891.840 10+ Rs.884.740 20+ Rs.866.630 50+ Rs.848.520 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 15V | 200mA | - | - | - | - | - | - | - | Regulated | 2kV | - | - | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 15V | 200mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ Rs.1,261.890 5+ Rs.1,251.690 10+ Rs.1,241.480 20+ Rs.1,209.020 50+ Rs.1,176.560 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | Regulated | 2kV | - | - | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.32W | 1 Output | - | - | 3.3V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 1 Output | - | - | 12V | 130mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ Rs.1,438.190 5+ Rs.1,411.770 10+ Rs.1,385.340 20+ Rs.1,294.770 50+ Rs.1,278.700 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.32W | 1 Output | - | - | 3.3V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Rs.1,432.890 5+ Rs.1,421.580 10+ Rs.1,410.270 20+ Rs.1,378.080 50+ Rs.1,345.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 3kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 1 Output | - | - | 12V | 130mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,298.530 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Rs.1,995.780 10+ Rs.1,964.460 25+ Rs.1,905.300 168+ Rs.1,836.570 336+ Rs.1,835.700 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,533.430 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.32W | 1 Output | - | - | 3.3V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,294.770 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | - | -12V | - | -65mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 15V | 100mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 15V | 200mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ Rs.1,438.190 5+ Rs.1,411.770 10+ Rs.1,385.340 20+ Rs.1,349.270 50+ Rs.1,278.700 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | - | -12V | - | -65mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 2.64W | 1 Output | - | - | 3.3V | 800mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series |