Isolated Surface Mount DC / DC Converters:

1,073 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4051214

RoHS

Each
1+
Rs.1,427.010
5+
Rs.1,400.790
10+
Rs.1,374.560
20+
Rs.1,349.270
50+
Rs.1,268.760
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
1 Output
-
-
15V
100mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4051194

RoHS

Each
1+
Rs.1,438.190
5+
Rs.1,411.770
10+
Rs.1,385.340
20+
Rs.1,294.770
50+
Rs.1,278.700
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.32W
1 Output
-
-
3.3V
400mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051189

RoHS

Each
1+
Rs.1,427.010
5+
Rs.1,400.790
10+
Rs.1,374.560
20+
Rs.1,294.770
50+
Rs.1,268.760
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.56W
2 Output
-
-
12V
65mA
-
-
-
-12V
-
-65mA
-
Regulated
1.5kV
-
-
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051200

RoHS

Each
1+
Rs.1,427.010
5+
Rs.1,400.790
10+
Rs.1,374.560
20+
Rs.1,349.270
50+
Rs.1,268.760
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
1 Output
-
-
15V
100mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4063576

RoHS

Each
1+
Rs.1,232.790
5+
Rs.1,224.170
10+
Rs.1,204.330
20+
Rs.1,175.060
50+
Rs.1,145.790
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
2kV
-
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063593

RoHS

Each
1+
Rs.1,261.890
5+
Rs.1,251.690
10+
Rs.1,241.480
20+
Rs.1,209.020
50+
Rs.1,176.560
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
1 Output
-
-
24V
125mA
-
-
-
-
-
-
-
Regulated
2kV
-
-
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063591

RoHS

Each
1+
Rs.898.940
5+
Rs.891.840
10+
Rs.884.740
20+
Rs.866.630
50+
Rs.848.520
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Regulated
2kV
-
-
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4155295

RoHS

Each
1+
Rs.2,750.940
5+
Rs.2,539.680
10+
Rs.2,442.830
20+
Rs.2,277.660
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
5W
1 Output
-
-
5V
1A
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4155296

RoHS

Each
1+
Rs.4,109.910
5+
Rs.3,596.170
10+
Rs.2,979.690
20+
Rs.2,671.440
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
5W
2 Output
-
-
12V
210mA
-
-
-
-12V
-
-210mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4574459

RoHS

Each
1+
Rs.721.560
5+
Rs.694.990
10+
Rs.683.740
20+
Rs.671.010
50+
Rs.658.270
Min: 1 / Mult: 1
ITE & Industrial
SSOP-36, Module
-
-
-
2.5W
2 Output
-
-
22.5V
100mA
-
-
-
-22.5V
-
-12mA
-
Regulated
5kV
-
-
15V
Programmable
7.5mm
3.55mm
12.83mm
13.5V
18V
R15C2T25/R Series
4349555

RoHS

Each
1+
Rs.3,312.190
5+
Rs.3,298.390
10+
Rs.3,284.590
20+
Rs.3,218.900
Min: 1 / Mult: 1
ITE & Industrial
Module
-
4:1
-
10W
1 Output
-
-
12V
900mA
-
-
-
-
-
-
-
-
1.5kV
-
-
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4697298

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
3.3V
303mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4349531

RoHS

Each
1+
Rs.3,312.190
5+
Rs.3,298.390
10+
Rs.3,284.590
20+
Rs.3,218.900
Min: 1 / Mult: 1
ITE & Industrial
Module
-
4:1
-
10W
1 Output
-
-
15V
700mA
-
-
-
-
-
-
-
-
1.5kV
-
-
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4697267

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
4155276

RoHS

Each
1+
Rs.2,529.960
5+
Rs.2,365.220
10+
Rs.2,275.150
20+
Rs.2,229.650
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
1W
2 Output
-
-
15V
35mA
-
-
-
-15V
-
-35mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4175965

RoHS

Each
1+
Rs.1,424.380
10+
Rs.1,349.590
25+
Rs.1,320.690
50+
Rs.1,299.240
100+
Rs.1,278.090
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4697282

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697292

RoHS

Each
1+
Rs.315.470
5+
Rs.312.450
10+
Rs.309.420
50+
Rs.303.630
100+
Rs.297.840
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4697301

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
4574457

RoHS

Each
1+
Rs.721.560
5+
Rs.694.990
10+
Rs.683.740
20+
Rs.671.010
50+
Rs.658.270
Min: 1 / Mult: 1
ITE & Industrial
SSOP-36, Module
-
-
-
1.5W
2 Output
-
-
15.5V
100mA
-
-
-
-15.5V
-
-12mA
-
Regulated
5kV
-
-
12V
Programmable
7.5mm
3.55mm
12.83mm
9V
18V
R12C2T12/R Series
4697311

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
15V
67mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4574460

RoHS

Each
1+
Rs.765.860
5+
Rs.737.240
10+
Rs.725.310
20+
Rs.711.090
50+
Rs.696.870
Min: 1 / Mult: 1
ITE & Industrial
SSOP-36, Module
-
-
-
2.5W
2 Output
-
-
22.5V
100mA
-
-
-
-22.5V
-
-12mA
-
Regulated
5kV
-
-
24V
Programmable
7.5mm
3.55mm
12.83mm
21V
27V
R24C2T25/R Series
4697281

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697300

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4155287

RoHS

Each
1+
Rs.2,926.900
5+
Rs.2,674.310
10+
Rs.2,572.310
20+
Rs.2,475.150
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
-67mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R2M Series
876-900 of 1073 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER