Isolated Surface Mount DC / DC Converters:

1,073 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4155275

RoHS

Each
1+
Rs.2,322.250
5+
Rs.2,031.970
10+
Rs.1,683.640
20+
Rs.1,509.470
50+
Rs.1,393.350
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
1W
1 Output
-
-
12V
90mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4155283

RoHS

Each
1+
Rs.2,642.190
5+
Rs.2,478.630
10+
Rs.2,407.290
20+
Rs.2,297.670
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
2W
2 Output
-
-
12V
83mA
-
-
-
-12V
-
-83mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R2M Series
4175971

RoHS

Each
1+
Rs.1,399.490
10+
Rs.1,088.080
25+
Rs.1,064.850
50+
Rs.1,047.940
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4155278

RoHS

Each
1+
Rs.2,095.830
5+
Rs.1,990.190
10+
Rs.1,914.290
20+
Rs.1,831.730
50+
Rs.1,749.170
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
R2M Series
4175960

RoHS

Each
1+
Rs.1,424.380
10+
Rs.1,349.590
25+
Rs.1,320.690
50+
Rs.1,299.240
100+
Rs.1,278.090
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4155291

RoHS

Each
1+
Rs.2,258.520
5+
Rs.2,182.830
10+
Rs.2,148.900
20+
Rs.1,997.520
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
4155292

RoHS

Each
1+
Rs.3,071.970
5+
Rs.2,826.100
10+
Rs.2,718.440
20+
Rs.2,664.080
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
-100mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
4349553

RoHS

Each
1+
Rs.3,312.190
5+
Rs.3,298.390
10+
Rs.3,284.590
20+
Rs.3,218.900
Min: 1 / Mult: 1
ITE & Industrial
Module
-
4:1
-
10W
1 Output
-
-
5V
2A
-
-
-
-
-
-
-
-
1.5kV
-
-
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4697266

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4155290

RoHS

Each
1+
Rs.3,072.840
5+
Rs.2,826.100
10+
Rs.2,718.440
20+
Rs.2,664.080
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
3W
2 Output
-
-
12V
125mA
-
-
-
-12V
-
-125mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
4697283

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
3.3V
303mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4697310

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4574458

RoHS

Each
1+
Rs.721.560
5+
Rs.694.990
10+
Rs.683.740
20+
Rs.671.010
50+
Rs.658.270
Min: 1 / Mult: 1
ITE & Industrial
SSOP-36, Module
-
-
-
2.5W
2 Output
-
-
22.5V
100mA
-
-
-
-22.5V
-
-12mA
-
Regulated
5kV
-
-
12V
Programmable
7.5mm
3.55mm
12.83mm
9V
18V
R12C2T25/R Series
4697306

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
3.3V
303mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697307

RoHS

Each
1+
Rs.306.780
5+
Rs.303.840
10+
Rs.300.900
50+
Rs.295.270
100+
Rs.289.630
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
-
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4155293

RoHS

Each
1+
Rs.2,768.340
5+
Rs.2,652.630
10+
Rs.2,606.520
20+
Rs.2,509.080
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
3W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
4574456

RoHS

Each
1+
Rs.684.930
5+
Rs.661.930
10+
Rs.632.120
20+
Rs.618.490
50+
Rs.604.850
Min: 1 / Mult: 1
ITE & Industrial
SSOP-36, Module
-
-
-
1.5W
2 Output
-
-
15.5V
100mA
-
-
-
-15.5V
-
-12mA
-
Regulated
5kV
-
-
15V
Programmable
7.5mm
3.55mm
12.83mm
8.5V
18V
R9C1T18/R Series
8689830

RoHS

Each
1+
Rs.437.110
5+
Rs.423.920
10+
Rs.421.720
20+
Rs.411.430
50+
Rs.394.310
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
2 Output
-
-
5V
100mA
-
-
-
-5V
-
100mA
-
Unregulated
1kV
-
-
5V
Fixed
7.5mm
6.25mm
15.24mm
4.5V
5.5V
A_TE-1W
2499574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.370.620
5+
Rs.362.230
10+
Rs.354.740
20+
Rs.342.670
50+
Rs.330.600
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
2kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R1SE/H2 Series
2484129

RoHS

Each
1+
Rs.715.500
5+
Rs.696.240
10+
Rs.678.370
50+
Rs.645.870
100+
Rs.627.140
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Semi-regulated
1.5kV
-
-
24V
Fixed
8.3mm
7mm
12.7mm
21.6V
26.4V
ISH Series
2475756

RoHS

Each
1+
Rs.464.150
5+
Rs.451.660
10+
Rs.440.060
50+
Rs.418.980
100+
Rs.406.830
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Semi-regulated
1.5kV
-
-
3.3V
Fixed
8.3mm
7mm
12.7mm
2.97V
3.63V
ISE Series
3281047

RoHS

Each
1+
Rs.446.700
5+
Rs.376.180
10+
Rs.305.660
50+
Rs.235.130
100+
Rs.230.430
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
IES01 Series
1793124

RoHS

Each
1+
Rs.683.470
5+
Rs.665.080
10+
Rs.648.000
20+
Rs.616.960
50+
Rs.599.070
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R1S Series
2475768

RoHS

Each
1+
Rs.464.150
5+
Rs.451.660
10+
Rs.440.060
50+
Rs.418.980
100+
Rs.406.830
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Semi-regulated
1.5kV
-
-
12V
Fixed
8.3mm
7mm
12.7mm
10.8V
13.2V
ISE Series
3501745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.2,156.880
5+
Rs.2,048.790
10+
Rs.2,001.890
20+
Rs.1,946.960
50+
Rs.1,827.920
Min: 1 / Mult: 1
-
-
-
2:1
-
25.5W
1 Output
-
-
5V
5.1A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
901-925 of 1073 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER