We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,172.760 5+ Rs.1,167.980 10+ Rs.1,163.190 20+ Rs.1,154.060 50+ Rs.1,144.920 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ Rs.517.650 5+ Rs.501.990 10+ Rs.486.330 50+ Rs.222.350 100+ Rs.217.910 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ Rs.313.790 10+ Rs.298.280 25+ Rs.278.000 75+ Rs.258.910 150+ Rs.238.620 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ Rs.400.400 5+ Rs.385.910 10+ Rs.383.840 20+ Rs.373.690 50+ Rs.356.260 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | 1+ Rs.487.920 5+ Rs.470.260 10+ Rs.467.740 20+ Rs.455.380 50+ Rs.434.130 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | -42mA | - | Unregulated | 3kV | - | - | 24V | Fixed | 11.4mm | 7.25mm | 15.24mm | 21.6V | 26.4V | AM1LS-JZ Series | |||||
Each | 1+ Rs.566.690 5+ Rs.546.180 10+ Rs.543.250 20+ Rs.528.890 50+ Rs.504.220 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 3.3V | 400mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM2LS-JZ Series | |||||
AIMTEC | Each | 1+ Rs.489.470 5+ Rs.479.350 10+ Rs.470.150 20+ Rs.460.030 50+ Rs.441.630 | Min: 1 / Mult: 1 | ITE | - | - | - | - | - | 1 Output | - | - | - | 200mA | - | - | - | - | - | - | - | Unregulated | - | - | - | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | - | ||||
Each | 1+ Rs.386.570 5+ Rs.376.170 10+ Rs.366.510 50+ Rs.348.950 100+ Rs.338.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISE Series | |||||
Each | 1+ Rs.771.810 5+ Rs.743.880 10+ Rs.739.890 20+ Rs.720.320 50+ Rs.686.720 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ Rs.771.930 5+ Rs.752.330 10+ Rs.734.130 50+ Rs.701.060 100+ Rs.681.980 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Regulated | 1kV | - | - | 12V | Fixed | 7.5mm | 6.2mm | 15.2mm | 10.8V | 13.2V | ISG Series | |||||
Each | 1+ Rs.768.210 5+ Rs.761.690 10+ Rs.755.160 20+ Rs.735.150 50+ Rs.715.140 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ Rs.314.840 5+ Rs.303.440 10+ Rs.301.810 20+ Rs.293.840 50+ Rs.280.130 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ Rs.338.530 5+ Rs.326.280 10+ Rs.324.530 20+ Rs.315.950 50+ Rs.301.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ Rs.560.650 5+ Rs.546.420 10+ Rs.533.200 50+ Rs.509.170 100+ Rs.495.320 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 9V | 55mA | - | - | - | -9V | - | 55mA | - | Unregulated | 1kV | - | - | 24V | Fixed | 7.5mm | 6.5mm | 15.24mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ Rs.891.350 5+ Rs.860.690 10+ Rs.842.510 20+ Rs.817.410 50+ Rs.789.180 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Unregulated | 3kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ Rs.1,159.070 5+ Rs.1,115.520 10+ Rs.1,077.580 50+ Rs.1,050.000 100+ Rs.997.030 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 13.7mm | 7.5mm | 23.86mm | 4.5V | 5.5V | ISQ Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.7,190.890 5+ Rs.6,847.480 10+ Rs.6,673.740 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 2:1 | - | 50.4W | 1 Output | - | - | 12V | 4.2A | - | - | - | - | - | - | - | Regulated | 2.25kV | - | - | 48V | Fixed | 58.3mm | 10.2mm | 61mm | 36V | 75V | UCH | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.5,100.340 10+ Rs.5,064.800 25+ Rs.5,038.140 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 15W | 1 Output | - | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | - | - | 12V | Fixed | 22.82mm | 12.07mm | 50.8mm | 10V | 18V | - | ||||
Each | 1+ Rs.546.990 5+ Rs.532.270 10+ Rs.518.600 50+ Rs.493.760 100+ Rs.479.440 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Unregulated | 1kV | - | - | 24V | Fixed | 7.5mm | 6.5mm | 15.24mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ Rs.485.580 5+ Rs.472.510 10+ Rs.460.380 50+ Rs.438.320 100+ Rs.425.610 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | 300mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 24V | Fixed | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ Rs.4,264.900 10+ Rs.4,051.180 25+ Rs.3,958.430 50+ Rs.3,849.820 100+ Rs.3,614.440 | Min: 1 / Mult: 1 | ITE | Open Frame | - | 2:1 | - | 15W | 1 Output | - | - | 5.1V | 3A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 23.88mm | 8.5mm | 27.94mm | 36V | 75V | TON 15 Series | |||||
Each | 1+ Rs.1,540.110 5+ Rs.1,482.260 10+ Rs.1,431.830 50+ Rs.1,395.190 100+ Rs.1,324.810 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | - | - | - | 24V | Fixed | 13.7mm | 7.5mm | 23.86mm | 18V | 36V | - | |||||
Each | 1+ Rs.1,159.070 5+ Rs.1,115.520 10+ Rs.1,077.580 50+ Rs.1,050.000 100+ Rs.997.030 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 2W | 1 Output | - | - | 12V | 167mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 12V | Fixed | 13.7mm | 7.5mm | 23.86mm | 10.8V | 13.2V | ISQ Series | |||||
Each | 1+ Rs.580.290 5+ Rs.562.890 10+ Rs.545.490 50+ Rs.522.000 100+ Rs.511.560 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Semi-regulated | 3kV | - | - | 12V | Fixed | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISE Series | |||||
Each | 1+ Rs.618.380 5+ Rs.601.740 10+ Rs.586.290 50+ Rs.558.210 100+ Rs.542.010 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 250mW | 1 Output | - | - | 5V | 50mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISK Series |