We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.715.500 5+ Rs.696.240 10+ Rs.678.370 50+ Rs.645.870 100+ Rs.627.140 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 12V | 167mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 12V | Fixed | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ Rs.904.690 5+ Rs.880.650 10+ Rs.863.300 20+ Rs.842.400 50+ Rs.827.220 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 5V | 100mA | - | - | - | -5V | - | 100mA | - | Unregulated | 3kV | - | - | 12V | Fixed | 11.2mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ Rs.1,974.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 20W | 1 Output | - | - | 3.3V | 6A | - | - | - | - | - | - | - | - | - | - | - | 24V | Fixed | 29.59mm | 8.5mm | 48.64mm | 18V | 36V | - | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 15V | Fixed | 8.3mm | 7mm | 12.7mm | 13.5V | 16.5V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 24V | Fixed | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 15V | Fixed | 8.3mm | 7mm | 12.7mm | 13.5V | 16.5V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 3.3V | Fixed | 8.3mm | 7mm | 12.7mm | 2.97V | 3.63V | ISE Series | |||||
Each | 1+ Rs.599.830 5+ Rs.583.690 10+ Rs.568.700 50+ Rs.541.460 100+ Rs.525.750 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Semi-regulated | 3kV | - | - | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Semi-regulated | 1.5kV | - | - | 24V | Fixed | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISE Series | |||||
Each | 1+ Rs.1,173.630 5+ Rs.1,173.200 10+ Rs.1,172.760 20+ Rs.1,141.440 50+ Rs.1,110.120 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ Rs.247.060 5+ Rs.242.120 10+ Rs.237.180 50+ Rs.232.240 100+ Rs.227.300 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ Rs.252.300 5+ Rs.244.470 10+ Rs.237.510 50+ Rs.224.090 100+ Rs.219.610 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ Rs.828.240 5+ Rs.820.850 10+ Rs.813.450 20+ Rs.813.020 50+ Rs.812.580 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ Rs.1,414.340 5+ Rs.1,386.000 10+ Rs.1,350.230 20+ Rs.1,283.420 50+ Rs.1,242.250 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ Rs.1,042.620 5+ Rs.1,004.890 10+ Rs.999.500 20+ Rs.973.070 50+ Rs.927.680 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 12V | 500mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ Rs.261.350 5+ Rs.254.320 10+ Rs.247.790 50+ Rs.235.920 100+ Rs.229.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ Rs.1,607.130 5+ Rs.1,574.920 10+ Rs.1,534.280 20+ Rs.1,458.360 50+ Rs.1,411.580 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 10W | 1 Output | - | - | 5V | 2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 22mm | 7mm | 40.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ Rs.381.930 5+ Rs.378.890 10+ Rs.375.840 20+ Rs.367.580 50+ Rs.359.310 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 750mW | 1 Output | - | - | 9V | 83mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ Rs.414.120 5+ Rs.408.900 10+ Rs.403.680 20+ Rs.394.980 50+ Rs.386.280 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 34mA | - | - | - | -15V | - | 34mA | - | Unregulated | 3kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ Rs.335.140 5+ Rs.323.010 10+ Rs.321.280 20+ Rs.312.790 50+ Rs.298.200 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,001.890 20+ Rs.1,946.960 50+ Rs.1,827.920 | Min: 10 / Mult: 1 | - | - | - | 2:1 | - | 25.5W | 1 Output | - | - | 5V | 5.1A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ Rs.365.610 5+ Rs.352.380 10+ Rs.350.490 20+ Rs.341.220 50+ Rs.325.310 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
XP POWER | Each | 1+ Rs.306.690 5+ Rs.297.320 10+ Rs.287.950 50+ Rs.276.020 100+ Rs.270.500 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 9V | 111mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IFS01 Series | ||||
Each | 1+ Rs.310.950 5+ Rs.304.740 10+ Rs.298.520 20+ Rs.292.300 50+ Rs.286.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ Rs.1,147.530 5+ Rs.1,118.390 10+ Rs.1,089.240 20+ Rs.1,088.810 50+ Rs.1,088.370 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series |