We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.905.530 5+ Rs.872.760 10+ Rs.868.080 20+ Rs.845.130 50+ Rs.805.700 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | 100mA | - | - | 1.5kV | - | - | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ Rs.365.610 5+ Rs.352.380 10+ Rs.350.490 20+ Rs.341.220 50+ Rs.325.310 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | - | 1 Output | - | - | - | - | - | - | - | - | - | - | - | Unregulated | - | - | - | - | Fixed | - | - | - | - | - | PESE1-M Series | |||||
Each | 1+ Rs.701.220 5+ Rs.690.780 10+ Rs.680.340 20+ Rs.666.740 50+ Rs.653.130 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ Rs.447.120 5+ Rs.391.230 10+ Rs.324.160 50+ Rs.290.630 100+ Rs.268.270 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ Rs.408.900 5+ Rs.399.550 10+ Rs.390.200 20+ Rs.380.850 50+ Rs.371.490 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | - | 3kV | - | - | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ Rs.1,042.620 5+ Rs.1,004.890 10+ Rs.999.500 20+ Rs.973.070 50+ Rs.927.680 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 15V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ Rs.310.950 5+ Rs.304.740 10+ Rs.298.520 20+ Rs.292.300 50+ Rs.286.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ Rs.402.840 5+ Rs.388.260 10+ Rs.386.170 20+ Rs.375.960 50+ Rs.358.430 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 34mA | - | - | - | -15V | - | 34mA | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ Rs.326.680 5+ Rs.314.860 10+ Rs.313.170 20+ Rs.304.890 50+ Rs.290.670 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ Rs.1,607.130 5+ Rs.1,574.920 10+ Rs.1,534.280 20+ Rs.1,458.360 50+ Rs.1,411.580 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 10W | 1 Output | - | - | 5V | 2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 22mm | 7mm | 40.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ Rs.467.160 5+ Rs.450.250 10+ Rs.447.840 20+ Rs.436.000 50+ Rs.415.660 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | - | 3kV | - | - | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ Rs.886.530 5+ Rs.882.620 10+ Rs.878.700 20+ Rs.873.050 50+ Rs.867.390 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 12V | 500mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ Rs.1,172.760 5+ Rs.1,167.980 10+ Rs.1,163.190 20+ Rs.1,094.030 50+ Rs.1,024.860 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ Rs.289.440 5+ Rs.278.960 10+ Rs.277.470 20+ Rs.270.130 50+ Rs.257.530 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ Rs.261.350 5+ Rs.254.320 10+ Rs.247.790 50+ Rs.235.920 100+ Rs.229.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ Rs.345.290 5+ Rs.332.790 10+ Rs.331.000 20+ Rs.322.250 50+ Rs.307.220 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ Rs.1,332.840 5+ Rs.1,306.190 10+ Rs.1,279.530 20+ Rs.1,252.870 50+ Rs.1,226.220 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ Rs.311.410 15+ Rs.287.540 50+ Rs.260.110 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ Rs.312.610 15+ Rs.287.540 50+ Rs.260.110 150+ Rs.237.440 250+ Rs.218.350 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ Rs.644.800 5+ Rs.525.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 34mA | - | - | - | -15V | - | 34mA | - | Unregulated | 3kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ Rs.521.320 5+ Rs.502.460 10+ Rs.499.760 20+ Rs.486.550 50+ Rs.463.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ Rs.316.180 15+ Rs.292.320 50+ Rs.263.690 150+ Rs.241.020 250+ Rs.221.930 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 9V | 111mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ Rs.482.850 5+ Rs.480.240 10+ Rs.477.630 20+ Rs.425.430 50+ Rs.373.230 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ Rs.314.840 5+ Rs.303.440 10+ Rs.301.810 20+ Rs.293.840 50+ Rs.280.130 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 9V | 111mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ Rs.426.530 5+ Rs.411.090 10+ Rs.408.890 20+ Rs.398.080 50+ Rs.379.510 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series |