We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.521.320 5+ Rs.502.460 10+ Rs.499.760 20+ Rs.486.550 50+ Rs.463.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ Rs.338.530 5+ Rs.326.280 10+ Rs.324.530 20+ Rs.315.950 50+ Rs.301.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ Rs.521.320 5+ Rs.502.460 10+ Rs.499.760 20+ Rs.486.550 50+ Rs.463.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Unregulated | 3kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ Rs.336.460 15+ Rs.309.030 50+ Rs.280.390 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ Rs.324.530 10+ Rs.307.830 25+ Rs.286.360 75+ Rs.267.270 150+ Rs.245.780 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ Rs.314.840 5+ Rs.303.440 10+ Rs.301.810 20+ Rs.293.840 50+ Rs.280.130 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ Rs.338.530 5+ Rs.326.280 10+ Rs.324.530 20+ Rs.315.950 50+ Rs.301.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ Rs.338.530 5+ Rs.326.280 10+ Rs.324.530 20+ Rs.315.950 50+ Rs.301.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ Rs.338.530 5+ Rs.326.280 10+ Rs.324.530 20+ Rs.315.950 50+ Rs.301.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ Rs.489.170 5+ Rs.471.470 10+ Rs.468.940 20+ Rs.456.540 50+ Rs.435.240 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 34mA | - | - | - | -15V | - | 34mA | - | Unregulated | 3kV | - | - | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PESE1-M Series | |||||
Each | 1+ Rs.441.150 5+ Rs.425.180 10+ Rs.422.900 20+ Rs.411.720 50+ Rs.392.520 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 3kV | - | - | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 1.5kV | - | - | - | Fixed | - | - | - | - | - | CCG3 Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.419.510 5+ Rs.405.050 10+ Rs.390.580 20+ Rs.382.770 50+ Rs.374.960 | Min: 1 / Mult: 1 | ITE | Module | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 11.4mm | 7.55mm | 13.2mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.310.980 5+ Rs.302.890 10+ Rs.294.790 20+ Rs.288.900 50+ Rs.283.000 | Min: 1 / Mult: 1 | ITE | Module | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 7mm | 3.1mm | 9mm | 4.5V | 5.5V | MagI3C WPME-FIMM Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.283.000 | Min: 500 / Mult: 1 | ITE | Module | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 7mm | 3.1mm | 9mm | 4.5V | 5.5V | MagI3C WPME-FIMM Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.374.960 | Min: 100 / Mult: 1 | ITE | Module | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 11.4mm | 7.55mm | 13.2mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.478.620 20+ Rs.469.050 50+ Rs.459.480 | Min: 10 / Mult: 1 | - | Module | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 11.4mm | 7.55mm | 13.2mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.467.390 5+ Rs.456.030 10+ Rs.444.670 20+ Rs.435.780 50+ Rs.426.890 | Min: 1 / Mult: 1 | - | Module | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 11.4mm | 7.55mm | 13.2mm | 10.8V | 13.2V | MagI3C WPME-FISM Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.514.310 5+ Rs.496.470 10+ Rs.478.620 20+ Rs.469.050 50+ Rs.459.480 | Min: 1 / Mult: 1 | - | Module | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 11.4mm | 7.55mm | 13.2mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.426.890 | Min: 100 / Mult: 1 | - | Module | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 11.4mm | 7.55mm | 13.2mm | 10.8V | 13.2V | MagI3C WPME-FISM Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.356.100 5+ Rs.354.400 10+ Rs.351.840 20+ Rs.345.450 50+ Rs.339.060 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 2 Output | - | - | 6V | 111mA | - | - | - | -3V | - | 111mA | - | - | 3kV | - | - | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ Rs.311.460 5+ Rs.308.850 10+ Rs.307.110 20+ Rs.300.590 50+ Rs.294.060 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 5:1 | - | 5W | 1 Output | - | - | 5.5V | 1A | - | - | - | - | - | - | - | Regulated | - | - | - | 12V | Adjustable | 12.4mm | 4.6mm | 12.4mm | 2.9V | 14V | OKL Series | |||||
AIMTEC | Each | 1+ Rs.336.170 5+ Rs.324.010 10+ Rs.322.270 20+ Rs.313.750 50+ Rs.299.110 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 5V | Fixed | 11.2mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-XZ Series |