Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      R05C1TF05S-CT

                      Isolated Surface Mount DC/DC Converter, ITE, Industrial & Household, Module, 1 W, 1 Output, 5 VDC

                      RECOM POWER R05C1TF05S-CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoR05C1TF05S-CT
                      Order Code4469440
                      Product RangeRxxC1TFxxS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      30 more incoming. You can reserve stock now

                      11 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.237.830
                      5+Rs.229.420
                      10+Rs.225.730
                      20+Rs.221.540
                      50+Rs.217.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.237.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoR05C1TF05S-CT
                      Order Code4469440
                      Product RangeRxxC1TFxxS Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE, Industrial & Household
                      DC / DC Converter TypeModule
                      Input Ratio-
                      Output Power Max1W
                      No. of Outputs1 Output
                      Output Voltage - Output 15VDC
                      Output Current - Output 1200mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage3kV
                      Input Voltage DC Nom5V
                      DC / DC Converter Output TypeFixed
                      Width5mm
                      Height1.18mm
                      Depth4mm
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max5.5V
                      Product RangeRxxC1TFxxS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      R05C1TF05S-CT is a RxxC1TFxxS series isolated power module. With a wide input range of 3V to 5.5V and an ambient temperature range up to 125°C with derating, it ensures reliability in diverse environments. Simplifying design with its integrated solution, it is compact and reliable choice for demanding electronic systems. It is also used in applications such as industrial and automation, building and home automation, energy, datacom and telecom, infrastructure etc.

                      • Wide input voltage range from 3V to 5.5V
                      • Integrated solution, 3 years warranty
                      • Dimension is 4.97mm x 3.98mm x 1.16mm (LxWxH)
                      • Input current is 8mA typical at (VIN= 5VDC, VOUT= 5VDC, Load= 0mA)
                      • Shutdown current is 7µA typical at (VCTRL= 0VDC, measured on VIN pin)
                      • Output ripple voltage is 60mV typical at (VIN= 5VDC, VOUT= 5VDC, load= 200mA)
                      • Load regulation is ±0.4% typical, line regulation is ±0.5% typ at (VIN= 3V-3.6VDC, full load)
                      • Isolation capacitance is 5pF typical, short circuit protection, over load protection
                      • Soft start time is 1.1ms typical at (VIN= 5VDC, VOUT= 5VDC)
                      • Junction temperature range from -40°C to +125°C, 12-pad LGA package

                      Technical Specifications

                      Power Supply Applications

                      ITE, Industrial & Household

                      Input Ratio

                      -

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      200mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      3kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      1.18mm

                      Input Voltage DC Min

                      4.5V

                      Product Range

                      RxxC1TFxxS Series

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      5V

                      Width

                      5mm

                      Depth

                      4mm

                      Input Voltage DC Max

                      5.5V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.