Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      AM1LS-JZ Series Isolated Surface Mount DC / DC Converters:

                      3 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      AM1LS-0505SJZTR
                      AIMTEC AM1LS-0505SJZTR
                      3524059

                      Data Sheet

                      RoHS

                      AIMTEC
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      Rs.324.510
                      5+
                      Rs.312.760
                      10+
                      Rs.311.080
                      20+
                      Rs.302.860
                      50+
                      Rs.288.730
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      -
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7mm
                      13.2mm
                      4.5V
                      5.5V
                      AM1LS-JZ Series
                      AM1LS-0505SJZ
                      AIMTEC AM1LS-0505SJZ
                      3524058

                      Data Sheet

                      RoHS

                      AIMTEC
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      Rs.375.780
                      5+
                      Rs.362.470
                      10+
                      Rs.359.620
                      20+
                      Rs.354.810
                      50+
                      Rs.338.540
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      -
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7mm
                      13.2mm
                      4.5V
                      5.5V
                      AM1LS-JZ Series
                      AM1LS-2412DH30JZ
                      AIMTEC AM1LS-2412DH30JZ
                      4062295

                      Data Sheet

                      RoHS

                      AIMTEC
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 12 V
                      6. 42 mA
                      Each
                      1+
                      Rs.487.920
                      5+
                      Rs.470.260
                      10+
                      Rs.467.740
                      20+
                      Rs.455.380
                      50+
                      Rs.434.130
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      -42mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      11.4mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      AM1LS-JZ Series
                      ComparePrice ForQuantity
                      1-3 of 3 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.