AM1LS-NZ Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.372.470 5+ Rs.358.990 10+ Rs.357.060 20+ Rs.347.620 50+ Rs.331.400 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | 1+ Rs.400.400 5+ Rs.385.910 10+ Rs.383.840 20+ Rs.373.690 50+ Rs.356.260 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | 1+ Rs.441.150 5+ Rs.425.180 10+ Rs.422.900 20+ Rs.411.720 50+ Rs.392.520 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series |