BWR Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,879.700 5+ Rs.8,644.740 10+ Rs.7,225.070 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.3,564.240 10+ Rs.3,291.010 25+ Rs.3,128.850 | Min: 1 / Mult: 1 | ITE | 2:1 | 7.5W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | - | 48V | Fixed | 25.4mm | 12.19mm | 50.8mm | 36V | 75V | BWR |