CCG Series Isolated Surface Mount DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | - | - | 1.56W | 1 Output | 12V | 130mA | - | - | - | - | 48V | - | - | 15.7mm | - | 76V | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.850 | Min: 1 / Mult: 1 | ITE | - | - | - | 2 Output | 15V | 100mA | -15V | -100mA | - | - | 48V | Fixed | 11.5mm | 15.7mm | 18V | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | DIP | - | 1.32W | 1 Output | - | 400mA | - | - | Regulated | - | 12V | - | 11.5mm | - | - | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | - | - | 4:1 | - | - | 15V | 100mA | -15V | -100mA | - | 1.5kV | - | - | 11.5mm | - | - | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.2,149.520 5+ Rs.1,880.830 10+ Rs.1,558.400 20+ Rs.1,397.190 50+ Rs.1,289.710 | Min: 1 / Mult: 1 | - | - | - | - | - | 12V | - | - | - | - | 1.5kV | - | Fixed, Adjustable | - | - | - | 76V | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3.12W | - | 12V | - | -12V | - | Regulated | - | - | Fixed | - | - | - | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,720.410 5+ Rs.1,688.940 10+ Rs.1,657.460 20+ Rs.1,593.570 50+ Rs.1,561.700 | Min: 1 / Mult: 1 | ITE | - | 4:1 | - | 2 Output | 12V | 130mA | - | -130mA | - | - | 48V | Fixed | - | - | 18V | 76V | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.850 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | - | 200mA | - | - | - | - | 48V | Fixed, Adjustable | 11.5mm | 15.7mm | - | 76V | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,298.530 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | - | - | - | - | 1 Output | - | 300mA | - | - | Regulated | - | 24V | - | - | - | - | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,684.620 5+ Rs.1,653.800 10+ Rs.1,622.980 20+ Rs.1,593.570 50+ Rs.1,497.870 | Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | - | - | - | - | Regulated | - | - | Fixed, Adjustable | - | - | - | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,526.970 5+ Rs.1,500.210 10+ Rs.1,473.450 20+ Rs.1,419.920 50+ Rs.1,365.470 | Min: 1 / Mult: 1 | - | - | - | 1.56W | - | 12V | - | -12V | -65mA | - | - | 48V | - | - | 15.7mm | - | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | ITE | DIP | - | 1.5W | - | - | 300mA | - | - | - | - | - | - | - | - | - | 18V | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,427.010 5+ Rs.1,400.790 10+ Rs.1,374.560 20+ Rs.1,349.270 50+ Rs.1,268.760 | Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | 15V | 100mA | - | - | Regulated | - | 24V | Fixed, Adjustable | 11.5mm | 15.7mm | 9V | - | CCG Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,496.840 5+ Rs.1,470.620 10+ Rs.1,444.390 20+ Rs.1,364.600 50+ Rs.1,338.590 | Min: 1 / Mult: 1 | - | DIP | - | - | 2 Output | - | - | - | -65mA | Regulated | - | 12V | - | - | - | - | 18V | CCG Series |