E_TE-1W Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UNBRANDED | Each | 1+ Rs.555.260 5+ Rs.538.510 10+ Rs.535.710 20+ Rs.522.640 50+ Rs.500.890 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | ||||
UNBRANDED | Each | 1+ Rs.555.260 5+ Rs.538.510 10+ Rs.535.710 20+ Rs.522.640 50+ Rs.500.890 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W |