ISD01 Series Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.543.750 5+ Rs.527.220 10+ Rs.511.560 50+ Rs.479.620 100+ Rs.470.030 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Regulated | 4.2kV | 3.3V | Fixed | 11.2mm | 6.85mm | 15.24mm | 2.97V | 3.63V | ISD01 Series | |||||
Each | 1+ Rs.517.650 5+ Rs.501.990 10+ Rs.486.330 50+ Rs.456.620 100+ Rs.447.490 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 4.2kV | 3.3V | Fixed | 11.2mm | 6.6mm | 12.7mm | 2.97V | 3.63V | ISD01 Series | |||||
Each | 1+ Rs.543.750 5+ Rs.527.220 10+ Rs.511.560 50+ Rs.479.620 100+ Rs.470.030 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Regulated | 4.2kV | 5V | Fixed | 11.2mm | 6.6mm | 15.24mm | 4.5V | 5.5V | ISD01 Series | |||||
Each | 1+ Rs.543.750 5+ Rs.527.220 10+ Rs.511.560 50+ Rs.479.620 100+ Rs.470.030 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 4.2kV | 5V | Fixed | 11.2mm | 6.6mm | 15.24mm | 4.5V | 5.5V | ISD01 Series | |||||
Each | 1+ Rs.517.650 5+ Rs.501.990 10+ Rs.486.330 50+ Rs.456.620 100+ Rs.447.490 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 4.2kV | 5V | Fixed | 11.2mm | 6.6mm | 12.7mm | 4.5V | 5.5V | ISD01 Series |