Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      ISE Series Isolated Surface Mount DC / DC Converters:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      ISE0305A
                      XP POWER ISE0305A
                      2475756

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      8. 200 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Semi-regulated
                      1.5kV
                      3.3V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      2.97V
                      3.63V
                      ISE Series
                      ISE1205A
                      XP POWER ISE1205A
                      2475768

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      8. 200 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Semi-regulated
                      1.5kV
                      12V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      10.8V
                      13.2V
                      ISE Series
                      ISE2415A
                      XP POWER ISE2415A
                      2475777

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      8. 67 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Semi-regulated
                      1.5kV
                      24V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      21.6V
                      26.4V
                      ISE Series
                      ISE0524A
                      XP POWER ISE0524A
                      2475766

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      8. 42 mA
                      Each
                      1+
                      Rs.386.570
                      5+
                      Rs.376.170
                      10+
                      Rs.366.510
                      50+
                      Rs.348.950
                      100+
                      Rs.338.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Semi-regulated
                      1.5kV
                      5V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      4.5V
                      5.5V
                      ISE Series
                      ISE1205A-H
                      XP POWER ISE1205A-H
                      2475835

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      8. 200 mA
                      Each
                      1+
                      Rs.580.290
                      5+
                      Rs.562.890
                      10+
                      Rs.545.490
                      50+
                      Rs.522.000
                      100+
                      Rs.511.560
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Semi-regulated
                      3kV
                      12V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      10.8V
                      13.2V
                      ISE Series
                      ISE1515A
                      XP POWER ISE1515A
                      2475773

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      8. 67 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Semi-regulated
                      1.5kV
                      15V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      13.5V
                      16.5V
                      ISE Series
                      ISE2412A
                      XP POWER ISE2412A
                      2475776

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      8. 84 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Semi-regulated
                      1.5kV
                      24V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      21.6V
                      26.4V
                      ISE Series
                      ISE1505A
                      XP POWER ISE1505A
                      2475772

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      8. 200 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Semi-regulated
                      1.5kV
                      15V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      13.5V
                      16.5V
                      ISE Series
                      ISE0312A
                      XP POWER ISE0312A
                      2475757

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      8. 84 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Semi-regulated
                      1.5kV
                      3.3V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      2.97V
                      3.63V
                      ISE Series
                      ISE0505A-H
                      XP POWER ISE0505A-H
                      2475828

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 3kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      8. 200 mA
                      Each
                      1+
                      Rs.599.830
                      5+
                      Rs.583.690
                      10+
                      Rs.568.700
                      50+
                      Rs.541.460
                      100+
                      Rs.525.750
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Semi-regulated
                      3kV
                      5V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      4.5V
                      5.5V
                      ISE Series
                      ISE2405A
                      XP POWER ISE2405A
                      2475774

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1.5kV Isolation
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      8. 200 mA
                      Each
                      1+
                      Rs.464.150
                      5+
                      Rs.451.660
                      10+
                      Rs.440.060
                      50+
                      Rs.418.980
                      100+
                      Rs.406.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Semi-regulated
                      1.5kV
                      24V
                      Fixed
                      8.3mm
                      7mm
                      12.7mm
                      21.6V
                      26.4V
                      ISE Series
                      ComparePrice ForQuantity
                      1-11 of 11 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.