Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      ISU02 Series Series Isolated Surface Mount DC / DC Converters:

                      8 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      ISU0224S24
                      XP POWER ISU0224S24
                      2729544

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      Rs.2,412.510
                      5+
                      Rs.2,339.430
                      10+
                      Rs.2,267.220
                      50+
                      Rs.2,170.650
                      100+
                      Rs.2,127.240
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      9V
                      36V
                      ISU02 Series Series
                      ISU0248S12
                      XP POWER ISU0248S12
                      2729548

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,365.530
                      5+
                      Rs.2,295.060
                      10+
                      Rs.2,220.570
                      50+
                      Rs.2,176.160
                      100+
                      Rs.2,131.750
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      18V
                      75V
                      ISU02 Series Series
                      ISU0248D12
                      XP POWER ISU0248D12
                      2729545

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      Rs.2,413.440
                      5+
                      Rs.2,341.030
                      10+
                      Rs.2,268.620
                      50+
                      Rs.2,172.350
                      100+
                      Rs.2,027.530
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      2 Output
                      12V
                      83mA
                      -12V
                      83mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      18V
                      75V
                      ISU02 Series Series
                      ISU0224S15
                      XP POWER ISU0224S15
                      2729543

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      Rs.2,365.530
                      5+
                      Rs.2,294.190
                      10+
                      Rs.2,223.720
                      50+
                      Rs.2,128.890
                      100+
                      Rs.1,987.080
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      15V
                      134mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      9V
                      36V
                      ISU02 Series Series
                      ISU0205S05
                      XP POWER ISU0205S05
                      2729537

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 3:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,365.530
                      5+
                      Rs.2,294.190
                      10+
                      Rs.2,223.720
                      50+
                      Rs.2,128.890
                      100+
                      Rs.1,987.080
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      4.5V
                      12V
                      ISU02 Series Series
                      ISU0224S05
                      XP POWER ISU0224S05
                      2729541

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.2,363.900
                      5+
                      Rs.2,294.190
                      10+
                      Rs.2,223.720
                      50+
                      Rs.2,128.890
                      100+
                      Rs.1,987.080
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      9V
                      36V
                      ISU02 Series Series
                      ISU0248S15
                      XP POWER ISU0248S15
                      2729549

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      Rs.2,316.320
                      5+
                      Rs.2,246.470
                      10+
                      Rs.2,177.460
                      50+
                      Rs.2,014.920
                      100+
                      Rs.1,945.750
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      15V
                      134mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      18V
                      75V
                      ISU02 Series Series
                      ISU0248S24
                      XP POWER ISU0248S24
                      2729550

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      Rs.2,365.530
                      5+
                      Rs.2,294.190
                      10+
                      Rs.2,222.190
                      50+
                      Rs.2,128.890
                      100+
                      Rs.1,987.080
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      14.9mm
                      8.7mm
                      19mm
                      18V
                      75V
                      ISU02 Series Series
                      ComparePrice ForQuantity
                      1-8 of 8 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.