ISV02 Series Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ Rs.1,213.650 5+ Rs.1,177.110 10+ Rs.1,140.570 50+ Rs.1,069.990 100+ Rs.1,048.600 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 2W | 2 Output | - | 83mA | -12V | - | - | - | - | - | - | - | - | - | ISV02 Series | ||||
Each | 1+ Rs.1,103.220 5+ Rs.1,069.990 10+ Rs.1,036.770 50+ Rs.1,014.420 100+ Rs.994.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 1+ Rs.1,103.220 5+ Rs.1,069.990 10+ Rs.1,036.770 50+ Rs.1,014.420 100+ Rs.994.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 1+ Rs.1,103.220 5+ Rs.1,069.990 10+ Rs.1,036.770 50+ Rs.1,014.420 100+ Rs.994.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 1+ Rs.1,126.650 5+ Rs.1,092.720 10+ Rs.1,058.790 50+ Rs.993.320 100+ Rs.973.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 1+ Rs.1,103.220 5+ Rs.1,069.990 10+ Rs.1,036.770 50+ Rs.993.320 100+ Rs.973.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 133mA | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 1+ Rs.1,103.220 5+ Rs.1,069.990 10+ Rs.1,036.770 50+ Rs.993.320 100+ Rs.973.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 133mA | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series |