LTM8068 Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,940.970 10+ Rs.1,909.650 25+ Rs.1,792.200 168+ Rs.1,734.350 336+ Rs.1,676.490 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ Rs.2,743.110 10+ Rs.2,055.810 25+ Rs.1,682.580 168+ Rs.1,639.370 336+ Rs.1,617.770 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series |