MTC Series Isolated Surface Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.648.300 5+ Rs.644.890 10+ Rs.640.630 20+ Rs.638.300 50+ Rs.635.970 | Min: 1 / Mult: 1 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.662.070 5+ Rs.658.590 10+ Rs.654.240 20+ Rs.598.350 50+ Rs.547.170 | Min: 1 / Mult: 1 | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.864.680 5+ Rs.860.420 10+ Rs.854.460 20+ Rs.805.680 50+ Rs.756.900 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.632.970 150+ Rs.586.970 300+ Rs.549.480 600+ Rs.547.170 | Min: 30 / Mult: 30 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.662.070 5+ Rs.658.590 10+ Rs.654.240 20+ Rs.649.460 50+ Rs.644.670 | Min: 1 / Mult: 1 | Medical | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.632.970 150+ Rs.620.320 300+ Rs.607.660 600+ Rs.595.000 | Min: 30 / Mult: 30 | Medical | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.637.930 150+ Rs.625.180 300+ Rs.612.420 600+ Rs.599.660 | Min: 30 / Mult: 30 | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.858.690 150+ Rs.816.060 300+ Rs.746.460 600+ Rs.740.380 | Min: 30 / Mult: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.843.900 150+ Rs.799.530 300+ Rs.748.200 600+ Rs.729.560 | Min: 30 / Mult: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.854.460 150+ Rs.799.530 300+ Rs.748.200 600+ Rs.729.560 | Min: 30 / Mult: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.854.460 150+ Rs.841.290 300+ Rs.799.530 600+ Rs.748.200 | Min: 30 / Mult: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC Series |