MTU Series Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.648.300 5+ Rs.644.890 10+ Rs.640.630 20+ Rs.629.130 50+ Rs.617.630 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
Each | 1+ Rs.693.580 | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
Each | 1+ Rs.720.710 5+ Rs.717.310 10+ Rs.712.190 20+ Rs.682.350 50+ Rs.652.500 | Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.702.790 5+ Rs.699.310 10+ Rs.694.960 20+ Rs.683.230 50+ Rs.671.490 | Min: 1 / Mult: 1 | - | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.702.790 5+ Rs.699.310 10+ Rs.694.960 20+ Rs.683.230 50+ Rs.671.490 | Min: 1 / Mult: 1 | - | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.702.790 5+ Rs.699.310 10+ Rs.694.960 20+ Rs.683.230 50+ Rs.671.490 | Min: 1 / Mult: 1 | - | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
Each | 1+ Rs.702.790 5+ Rs.699.310 10+ Rs.694.960 20+ Rs.683.230 50+ Rs.671.490 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU Series |