PYBJ6 Series Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,042.620 5+ Rs.1,004.890 10+ Rs.999.500 20+ Rs.973.070 50+ Rs.927.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ Rs.885.660 5+ Rs.882.180 10+ Rs.878.700 20+ Rs.830.850 50+ Rs.783.000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ Rs.783.870 5+ Rs.777.780 10+ Rs.771.690 20+ Rs.766.040 50+ Rs.760.380 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ Rs.915.680 5+ Rs.882.540 10+ Rs.877.800 20+ Rs.854.590 50+ Rs.814.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ Rs.1,042.620 5+ Rs.1,004.890 10+ Rs.999.500 20+ Rs.973.070 50+ Rs.927.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ Rs.1,042.620 5+ Rs.1,004.890 10+ Rs.999.500 20+ Rs.973.070 50+ Rs.927.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ Rs.886.530 5+ Rs.882.620 10+ Rs.878.700 20+ Rs.873.050 50+ Rs.867.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series |