R0.5D Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.856.080 5+ Rs.844.340 10+ Rs.832.590 20+ Rs.807.800 50+ Rs.783.000 | Min: 1 / Mult: 1 | ITE | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | 21mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | R0.5D Series | |||||
Each | 1+ Rs.803.880 5+ Rs.797.790 10+ Rs.791.700 20+ Rs.774.300 50+ Rs.756.900 | Min: 1 / Mult: 1 | ITE | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | 21mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | R0.5D Series |