RSH3 Series Isolated Surface Mount DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,266.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.829.020 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,257.450 5+ Rs.1,248.660 10+ Rs.1,228.420 20+ Rs.1,199.900 50+ Rs.1,171.370 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.856.360 5+ Rs.852.890 10+ Rs.849.500 20+ Rs.829.890 50+ Rs.810.270 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,286.630 5+ Rs.1,276.230 10+ Rs.1,265.820 20+ Rs.1,245.770 50+ Rs.1,225.710 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.916.980 5+ Rs.914.260 10+ Rs.899.440 20+ Rs.859.330 50+ Rs.832.550 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,432.890 5+ Rs.1,421.580 10+ Rs.1,410.270 20+ Rs.1,385.050 50+ Rs.1,359.820 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.874.350 5+ Rs.869.600 10+ Rs.864.850 20+ Rs.848.720 50+ Rs.832.590 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,352.090 50+ Rs.1,313.490 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,328.440 5+ Rs.1,317.800 10+ Rs.1,307.150 20+ Rs.1,285.650 50+ Rs.1,264.140 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.904.800 5+ Rs.887.840 10+ Rs.870.870 20+ Rs.835.640 50+ Rs.800.400 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,432.890 5+ Rs.1,421.580 10+ Rs.1,410.270 20+ Rs.1,385.480 50+ Rs.1,360.680 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,472.910 5+ Rs.1,470.740 10+ Rs.1,468.560 20+ Rs.1,392.870 50+ Rs.1,317.180 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,358.940 5+ Rs.1,348.070 10+ Rs.1,337.190 20+ Rs.1,314.580 50+ Rs.1,291.960 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.898.940 5+ Rs.891.840 10+ Rs.884.740 20+ Rs.866.630 50+ Rs.848.520 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,232.790 5+ Rs.1,224.170 10+ Rs.1,204.330 20+ Rs.1,175.060 50+ Rs.1,145.790 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,432.890 5+ Rs.1,421.580 10+ Rs.1,410.270 20+ Rs.1,378.080 50+ Rs.1,345.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,261.890 5+ Rs.1,251.690 10+ Rs.1,241.480 20+ Rs.1,209.020 50+ Rs.1,176.560 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series |