Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      RTC2 Series Isolated Surface Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      RTC2-0505SRW
                      RECOM POWER RTC2-0505SRW
                      2747532

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Open Frame
                      4. 2:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.989.190
                      5+
                      Rs.985.280
                      10+
                      Rs.981.360
                      20+
                      Rs.965.490
                      50+
                      Rs.949.620
                      Min: 1 / Mult: 1
                      ITE
                      Open Frame
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      Regulated
                      1kV
                      5V
                      Fixed
                      14.22mm
                      9.6mm
                      14.99mm
                      4.5V
                      9V
                      RTC2 Series
                      RTC2-2405SRW
                      RECOM POWER RTC2-2405SRW
                      2747533

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Open Frame
                      4. 2:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      Rs.964.830
                      5+
                      Rs.944.760
                      10+
                      Rs.892.620
                      20+
                      Rs.876.950
                      50+
                      Rs.861.280
                      Min: 1 / Mult: 1
                      ITE
                      Open Frame
                      2:1
                      2W
                      1 Output
                      5V
                      400mA
                      Regulated
                      1kV
                      24V
                      Fixed
                      14.22mm
                      9.6mm
                      14.99mm
                      18V
                      36V
                      RTC2 Series
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.