Isolated Surface Mount DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2831676

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,435.550
69+
Rs.1,412.880
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
29.51mm
9V
18V
MGJ6 Series
2828703

RoHS

Each
1+
Rs.1,452.720
5+
Rs.1,445.850
10+
Rs.1,435.550
50+
Rs.1,402.440
100+
Rs.1,331.970
More Pricing...
Min: 1 / Mult: 1
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
2831678

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,722.320
69+
Rs.1,721.730
Min: 23 / Mult: 23
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
41.53mm
9V
18V
MGJ6 Series
2831677

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,435.550
69+
Rs.1,431.150
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
29.51mm
18V
36V
MGJ6 Series
2828701

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,937.820
69+
Rs.1,894.860
Min: 23 / Mult: 23
Gate Drive
DIP
2:1
6W
3 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
44.07mm
4.5V
9V
MGJ6 Series
2831680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,987.080
5+
Rs.1,977.510
10+
Rs.1,963.590
50+
Rs.1,894.860
100+
Rs.1,869.150
More Pricing...
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
44.07mm
9V
18V
MGJ6 Series
2831681

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,923.570
69+
Rs.1,879.200
Min: 23 / Mult: 23
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
44.07mm
18V
36V
MGJ6 Series
2831679

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,742.920
69+
Rs.1,708.070
Min: 23 / Mult: 23
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
41.53mm
18V
36V
MGJ6 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER