Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4163287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.298.250
5+
Rs.296.720
10+
Rs.294.420
20+
Rs.289.440
50+
Rs.289.110
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
-
-
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4163284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.333.990
10+
Rs.329.700
25+
Rs.326.270
50+
Rs.318.540
100+
Rs.308.510
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
-
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
4163285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.333.990
10+
Rs.329.700
25+
Rs.326.270
50+
Rs.318.540
100+
Rs.299.660
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
-
-
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
4163286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.333.990
10+
Rs.329.700
25+
Rs.326.270
50+
Rs.318.540
100+
Rs.302.550
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
-
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4163282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.353.220
10+
Rs.348.870
25+
Rs.336.690
50+
Rs.329.730
100+
Rs.319.980
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
2 Output
6V
111mA
-3V
111mA
3kV
5V
Fixed
12mm
4.25mm
16mm
4.5V
5.5V
MGN1 Series
4163283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.358.890
10+
Rs.354.600
25+
Rs.350.310
50+
Rs.341.720
100+
Rs.321.620
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount Device
1W
2 Output
6V
111mA
-3V
111mA
3kV
12V
Fixed
12mm
4.25mm
16mm
10.8V
13.2V
MGN1 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER