We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
202 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,096.200 5+ Rs.1,081.490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ Rs.1,191.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ Rs.1,339.770 10+ Rs.1,293.560 20+ Rs.1,282.100 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Rs.1,266.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.2,357.260 5+ Rs.2,354.780 10+ Rs.2,274.690 25+ Rs.2,217.730 50+ Rs.2,171.490 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ Rs.3,345.420 10+ Rs.2,972.040 25+ Rs.2,908.380 50+ Rs.2,852.110 100+ Rs.2,614.290 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 12V | Fixed | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ Rs.3,338.720 10+ Rs.2,931.470 25+ Rs.2,927.940 50+ Rs.2,788.600 100+ Rs.2,556.060 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ Rs.1,629.510 10+ Rs.1,603.410 25+ Rs.1,578.180 50+ Rs.1,503.360 100+ Rs.1,378.080 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ Rs.2,223.470 10+ Rs.1,956.310 25+ Rs.1,914.400 50+ Rs.1,860.930 100+ Rs.1,705.200 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ Rs.3,169.070 10+ Rs.2,815.710 25+ Rs.2,755.390 50+ Rs.2,700.480 100+ Rs.2,475.150 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ Rs.3,322.420 10+ Rs.2,950.050 25+ Rs.2,886.820 50+ Rs.2,831.850 100+ Rs.2,596.080 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ Rs.2,146.790 10+ Rs.1,888.500 25+ Rs.1,848.080 50+ Rs.1,794.810 100+ Rs.1,645.170 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.871.430 5+ Rs.867.140 10+ Rs.861.130 20+ Rs.805.970 50+ Rs.768.300 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each | 1+ Rs.2,640.900 10+ Rs.2,453.650 25+ Rs.2,401.070 50+ Rs.2,345.520 100+ Rs.2,149.770 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ Rs.2,208.000 5+ Rs.2,141.410 10+ Rs.2,075.790 50+ Rs.1,987.010 100+ Rs.1,964.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,452.720 5+ Rs.1,445.850 10+ Rs.1,435.550 20+ Rs.1,406.840 50+ Rs.1,378.130 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
Each | 1+ Rs.2,530.150 10+ Rs.2,347.080 25+ Rs.2,296.800 50+ Rs.2,241.120 100+ Rs.2,054.940 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ Rs.1,861.800 10+ Rs.1,815.760 25+ Rs.1,776.860 50+ Rs.1,710.420 100+ Rs.1,567.740 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ Rs.2,506.470 10+ Rs.2,351.610 25+ Rs.2,274.180 50+ Rs.2,217.630 100+ Rs.2,074.950 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ Rs.1,644.300 10+ Rs.1,588.200 25+ Rs.1,554.250 50+ Rs.1,503.360 100+ Rs.1,378.080 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ Rs.1,626.660 5+ Rs.1,590.320 10+ Rs.1,553.970 20+ Rs.1,470.250 50+ Rs.1,386.520 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,413.300 5+ Rs.1,401.990 10+ Rs.1,390.680 20+ Rs.1,367.160 50+ Rs.1,343.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.874.350 5+ Rs.869.600 10+ Rs.864.850 20+ Rs.848.720 50+ Rs.832.590 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,783.300 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series |