We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,993.580 5+ Rs.2,619.380 10+ Rs.2,170.340 50+ Rs.1,945.830 100+ Rs.1,796.150 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.3,331.510 5+ Rs.3,264.880 10+ Rs.3,255.000 50+ Rs.3,254.990 100+ Rs.3,254.980 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each Packaging Options | 1+ Rs.1,140.200 5+ Rs.1,121.650 10+ Rs.1,103.020 50+ Rs.1,084.360 100+ Rs.1,065.660 More Pricing... | Min: 1 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | - | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,842.650 5+ Rs.1,612.320 10+ Rs.1,335.920 50+ Rs.1,197.720 100+ Rs.1,105.590 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | - | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,888.880 5+ Rs.1,818.820 10+ Rs.1,789.370 50+ Rs.1,722.610 100+ Rs.1,717.380 More Pricing... | Min: 1 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,335.920 50+ Rs.1,197.720 100+ Rs.1,105.590 250+ Rs.1,031.880 | Min: 10 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | - | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,789.370 50+ Rs.1,722.610 100+ Rs.1,717.380 250+ Rs.1,679.970 | Min: 10 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,170.340 50+ Rs.1,945.830 100+ Rs.1,796.150 250+ Rs.1,676.400 | Min: 10 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,103.020 50+ Rs.1,084.360 100+ Rs.1,065.660 250+ Rs.1,046.960 | Min: 10 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | - | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.3,203.340 5+ Rs.3,185.940 10+ Rs.3,169.410 50+ Rs.3,128.320 100+ Rs.3,087.220 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,995.750 5+ Rs.1,960.080 10+ Rs.1,940.230 50+ Rs.1,887.290 100+ Rs.1,864.770 More Pricing... | Min: 1 / Mult: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.6,593.070 5+ Rs.6,482.010 10+ Rs.6,420.220 50+ Rs.6,255.430 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50.4W | 1 Output | 12V | 4.2A | Regulated | 2.25kV | 48V | Fixed | 58.3mm | 10.2mm | 61mm | 36V | 75V | UCH | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,940.230 50+ Rs.1,887.290 100+ Rs.1,864.770 250+ Rs.1,823.830 | Min: 10 / Mult: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series |