Isolated Surface Mount DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2518529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.800
10+
Rs.301.370
25+
Rs.297.930
50+
Rs.290.200
100+
Rs.284.400
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
1 Output
3.3V
333mA
Unregulated
4.2kV
3.3V
Fixed
10.46mm
4.36mm
13.72mm
2.97V
3.63V
NXJ1 Series
2813053

RoHS

Each
1+
Rs.2,583.900
5+
Rs.2,474.690
10+
Rs.2,365.480
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
3:1
5W
1 Output
15V
333mA
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
4155299

RoHS

Each
1+
Rs.2,693.920
Min: 1 / Mult: 1
-
Surface Mount DIP
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
2813071

RoHS

Each
1+
Rs.2,549.990
5+
Rs.2,457.740
10+
Rs.2,365.480
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
2813037

RoHS

Each
1+
Rs.2,206.560
5+
Rs.2,131.390
10+
Rs.2,056.220
50+
Rs.1,941.840
100+
Rs.1,780.020
More Pricing...
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
9V
333mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2813062

RoHS

Each
1+
Rs.2,428.170
5+
Rs.2,386.850
10+
Rs.2,345.520
50+
Rs.2,218.500
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2813028

RoHS

Each
1+
Rs.2,206.560
5+
Rs.2,131.390
10+
Rs.2,056.220
50+
Rs.1,941.840
100+
Rs.1,780.020
More Pricing...
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
9V
333mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2813046

RoHS

Each
1+
Rs.2,206.560
5+
Rs.2,131.390
10+
Rs.2,056.220
50+
Rs.1,941.840
100+
Rs.1,780.020
More Pricing...
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
9V
333mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER