We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,989.330 10+ Rs.1,884.160 25+ Rs.1,843.820 168+ Rs.1,762.520 336+ Rs.1,733.770 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 2 Output | BGA | 38Pins | - | 300mA | 300mA | 1.2V | - | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ Rs.2,497.610 5+ Rs.2,458.980 10+ Rs.2,420.340 50+ Rs.2,315.890 100+ Rs.2,211.430 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 10W | 2 Output | - | - | 12V | 450mA | - | - | -12V | - | 450mA | - | 500V | - | - | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.2,183.370 10+ Rs.2,068.500 25+ Rs.2,024.230 168+ Rs.1,934.950 336+ Rs.1,903.380 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 2 Output | BGA | 38Pins | - | 300mA | 300mA | 1.2V | - | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series |