We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
166 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,803.540 5+ Rs.1,758.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ Rs.2,092.810 10+ Rs.1,909.650 25+ Rs.1,908.770 50+ Rs.1,817.570 100+ Rs.1,711.330 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ Rs.2,910.590 5+ Rs.2,749.440 10+ Rs.2,588.280 50+ Rs.2,457.750 100+ Rs.2,252.430 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ Rs.1,070.300 5+ Rs.1,023.920 10+ Rs.997.460 20+ Rs.970.320 50+ Rs.929.830 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ Rs.2,488.200 5+ Rs.2,413.380 10+ Rs.2,338.560 50+ Rs.2,239.380 100+ Rs.2,122.710 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ Rs.2,910.590 5+ Rs.2,749.440 10+ Rs.2,588.280 50+ Rs.2,457.750 100+ Rs.2,252.430 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ Rs.1,066.360 5+ Rs.1,047.050 10+ Rs.1,027.730 50+ Rs.1,000.260 100+ Rs.972.790 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.972.980 5+ Rs.793.040 10+ Rs.735.290 20+ Rs.700.860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ Rs.1,823.770 5+ Rs.1,557.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ Rs.1,265.850 5+ Rs.1,263.900 10+ Rs.1,261.940 20+ Rs.1,259.980 50+ Rs.1,258.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ Rs.3,193.920 5+ Rs.3,015.850 10+ Rs.2,837.780 50+ Rs.2,700.480 100+ Rs.2,475.150 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ Rs.1,066.360 5+ Rs.1,047.050 10+ Rs.1,027.730 50+ Rs.1,000.260 100+ Rs.972.790 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
XP POWER | Each | 1+ Rs.2,203.980 5+ Rs.2,137.870 10+ Rs.2,071.760 50+ Rs.1,983.600 100+ Rs.1,851.350 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 24mm | 8mm | 13.7mm | 18V | 75V | ISC03 Series | ||||
Each | 1+ Rs.2,225.810 5+ Rs.2,099.060 10+ Rs.1,972.300 50+ Rs.1,859.370 100+ Rs.1,704.650 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ Rs.1,905.300 5+ Rs.1,861.930 10+ Rs.1,818.560 50+ Rs.1,713.030 100+ Rs.1,570.350 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ Rs.1,133.160 5+ Rs.1,096.520 10+ Rs.1,059.870 20+ Rs.1,038.680 50+ Rs.1,017.480 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | - | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.1,572.060 5+ Rs.1,543.300 10+ Rs.1,514.540 50+ Rs.1,510.120 100+ Rs.1,505.700 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ Rs.874.350 5+ Rs.869.600 10+ Rs.864.850 50+ Rs.832.590 100+ Rs.819.050 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,358.940 5+ Rs.1,348.070 10+ Rs.1,337.190 50+ Rs.1,291.960 100+ Rs.1,266.130 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.909.150 5+ Rs.879.020 10+ Rs.864.850 50+ Rs.839.290 100+ Rs.813.720 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,232.790 5+ Rs.1,224.170 10+ Rs.1,204.330 50+ Rs.1,148.400 100+ Rs.1,126.720 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.870.000 5+ Rs.865.650 10+ Rs.861.300 50+ Rs.813.450 100+ Rs.800.800 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
TDK-LAMBDA | Each | 1+ Rs.1,572.060 5+ Rs.1,543.300 10+ Rs.1,514.540 50+ Rs.1,397.790 100+ Rs.1,369.840 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 3W | - | - | - | - | - | Regulated | - | 12V | - | - | 11.5mm | - | - | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ Rs.1,572.060 5+ Rs.1,543.300 10+ Rs.1,514.540 50+ Rs.1,397.790 100+ Rs.1,369.840 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 3W | - | 5V | 600mA | - | - | Regulated | - | 48V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 18V | - | CCG3 Series | ||||
Each | 1+ Rs.1,175.290 5+ Rs.1,165.790 10+ Rs.1,156.280 50+ Rs.1,109.170 100+ Rs.1,105.050 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series |