Isolated Surface Mount DC / DC Converters:

163 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2363785

RoHS

Each
1+
Rs.2,887.950
10+
Rs.2,568.140
25+
Rs.2,513.150
50+
Rs.2,457.750
100+
Rs.2,252.430
Min: 1 / Mult: 1
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
3595361

RoHS

Each
1+
Rs.1,070.300
5+
Rs.1,023.920
10+
Rs.997.460
20+
Rs.970.320
50+
Rs.929.830
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
2729555

RoHS

Each
1+
Rs.2,488.200
5+
Rs.2,413.380
10+
Rs.2,338.560
50+
Rs.2,239.380
100+
Rs.2,122.710
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
3595357

RoHS

Each
1+
Rs.1,823.770
5+
Rs.1,557.210
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
2363773

RoHS

Each
1+
Rs.2,887.950
10+
Rs.2,568.140
25+
Rs.2,513.150
50+
Rs.2,457.750
100+
Rs.2,252.430
Min: 1 / Mult: 1
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 3SM Series
3262013

RoHS

Each
1+
Rs.1,011.620
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
2363801

RoHS

Each
1+
Rs.3,169.070
10+
Rs.2,815.710
25+
Rs.2,755.390
50+
Rs.2,700.480
100+
Rs.2,475.150
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
3262010

RoHS

Each
1+
Rs.1,142.710
5+
Rs.1,122.010
10+
Rs.1,101.310
20+
Rs.1,039.670
50+
Rs.978.020
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
2363805

RoHS

Each
1+
Rs.3,322.420
10+
Rs.2,950.050
25+
Rs.2,886.820
50+
Rs.2,831.850
100+
Rs.2,596.080
Min: 1 / Mult: 1
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2536314

RoHS

Each
1+
Rs.2,186.830
5+
Rs.2,121.240
10+
Rs.2,055.640
50+
Rs.1,968.170
100+
Rs.1,836.950
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
Fixed
24mm
8mm
13.7mm
18V
75V
ISC03 Series
2643305

RoHS

Each
1+
Rs.1,989.190
5+
Rs.1,929.200
10+
Rs.1,870.080
50+
Rs.1,790.100
100+
Rs.1,770.050
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
Fixed
8.25mm
18.1mm
24mm
9V
36V
ISC03 Series
2813301

RoHS

Each
1+
Rs.2,225.810
10+
Rs.1,956.950
25+
Rs.1,952.560
50+
Rs.1,859.370
100+
Rs.1,704.650
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813043

RoHS

Each
1+
Rs.2,325.340
10+
Rs.2,121.830
25+
Rs.2,120.860
50+
Rs.2,019.520
100+
Rs.1,851.230
Min: 1 / Mult: 1
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
2829922

RoHS

Each
1+
Rs.1,942.950
10+
Rs.1,840.510
25+
Rs.1,801.080
50+
Rs.1,747.300
100+
Rs.1,601.760
Min: 1 / Mult: 1
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
3262016

RoHS

Each
1+
Rs.1,133.160
5+
Rs.1,096.520
10+
Rs.1,059.870
20+
Rs.1,038.680
50+
Rs.1,017.480
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
4051158

RoHS

Each
1+
Rs.1,606.580
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
4063574

RoHS

Each
1+
Rs.874.350
5+
Rs.869.600
10+
Rs.864.850
20+
Rs.848.720
50+
Rs.832.590
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063590

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063577

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063587

RoHS

Each
1+
Rs.829.020
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063588

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063575

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063578

RoHS

Each
1+
Rs.1,257.450
5+
Rs.1,248.660
10+
Rs.1,228.420
20+
Rs.1,199.900
50+
Rs.1,171.370
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
15V
200mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063589

RoHS

Each
1+
Rs.856.360
5+
Rs.852.890
10+
Rs.849.500
20+
Rs.829.890
50+
Rs.810.270
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
3993985

RoHS

Each
1+
Rs.1,684.620
5+
Rs.1,653.800
10+
Rs.1,622.980
20+
Rs.1,593.570
50+
Rs.1,497.870
Min: 1 / Mult: 1
ITE
DIP
-
3W
-
-
-
-
-
Regulated
-
12V
-
-
11.5mm
-
-
18V
CCG3 Series
1-25 of 163 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER