Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.495.310 10+ Rs.434.830 25+ Rs.422.410 50+ Rs.397.560 100+ Rs.385.140 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.1,673.390 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ Rs.2,186.530 10+ Rs.2,101.750 25+ Rs.2,093.970 50+ Rs.2,086.190 100+ Rs.1,993.090 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ Rs.1,561.250 10+ Rs.1,537.070 20+ Rs.1,512.880 50+ Rs.1,441.160 100+ Rs.1,370.500 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ Rs.1,167.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ Rs.689.830 5+ Rs.686.360 10+ Rs.681.150 20+ Rs.659.600 50+ Rs.638.050 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ Rs.1,849.620 10+ Rs.1,819.170 25+ Rs.1,701.720 168+ Rs.1,651.260 336+ Rs.1,647.780 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3.1V | - | 31V | - | 1 Output | BGA | 38Pins | - | - | 440mA | 2.5V | - | - | 12V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
4026703 | Each | 1+ Rs.3,099.810 10+ Rs.2,765.730 25+ Rs.2,362.050 168+ Rs.2,253.300 336+ Rs.2,208.240 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ Rs.1,339.770 10+ Rs.1,293.560 20+ Rs.1,278.190 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | - | -12V | - | -65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Rs.1,257.320 10+ Rs.1,256.430 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ Rs.1,266.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 2kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,257.320 10+ Rs.1,256.430 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Rs.1,284.310 5+ Rs.1,260.710 10+ Rs.1,256.430 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ Rs.2,435.590 5+ Rs.2,225.680 10+ Rs.2,140.920 20+ Rs.2,098.110 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ Rs.2,357.260 5+ Rs.2,354.780 10+ Rs.2,274.690 25+ Rs.2,217.730 50+ Rs.2,171.490 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | -45mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ Rs.1,388.600 10+ Rs.1,315.610 25+ Rs.1,242.620 50+ Rs.1,169.630 100+ Rs.1,114.480 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Rs.2,887.950 10+ Rs.2,568.140 25+ Rs.2,513.150 50+ Rs.2,457.750 100+ Rs.2,252.430 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ Rs.750.780 10+ Rs.711.590 25+ Rs.696.340 50+ Rs.685.070 100+ Rs.673.920 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.265.030 5+ Rs.263.300 10+ Rs.261.560 20+ Rs.257.220 50+ Rs.252.870 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.675.680 5+ Rs.671.430 10+ Rs.667.180 20+ Rs.662.930 50+ Rs.658.670 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,949.670 5+ Rs.1,934.880 10+ Rs.1,919.220 20+ Rs.1,859.630 50+ Rs.1,800.030 | Min: 1 / Mult: 1 | ITE | Module | - | 2:1 | - | 25.5W | 1 Output | - | - | 12V | 2.125A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ Rs.2,146.790 10+ Rs.1,888.500 25+ Rs.1,848.080 50+ Rs.1,794.810 100+ Rs.1,645.170 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ Rs.2,223.470 10+ Rs.1,956.310 25+ Rs.1,914.400 50+ Rs.1,860.930 100+ Rs.1,705.200 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | 65mA | - | - | - | -15V | - | 65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ Rs.2,410.880 10+ Rs.2,151.220 25+ Rs.2,105.120 50+ Rs.2,050.590 100+ Rs.1,879.200 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ Rs.608.870 5+ Rs.596.700 10+ Rs.584.520 20+ Rs.572.340 50+ Rs.560.170 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 83mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series |