ISE Series Isolated Surface Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 3.3V | Fixed | 8.3mm | 7mm | 12.7mm | 2.97V | 3.63V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 12V | Fixed | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Semi-regulated | 1.5kV | 24V | Fixed | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISE Series | |||||
Each | 1+ Rs.386.570 5+ Rs.376.170 10+ Rs.366.510 50+ Rs.348.950 100+ Rs.338.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Semi-regulated | 1.5kV | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISE Series | |||||
Each | 1+ Rs.580.290 5+ Rs.562.890 10+ Rs.545.490 50+ Rs.522.000 100+ Rs.511.560 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 3kV | 12V | Fixed | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Semi-regulated | 1.5kV | 15V | Fixed | 8.3mm | 7mm | 12.7mm | 13.5V | 16.5V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 1.5kV | 24V | Fixed | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 15V | Fixed | 8.3mm | 7mm | 12.7mm | 13.5V | 16.5V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 1.5kV | 3.3V | Fixed | 8.3mm | 7mm | 12.7mm | 2.97V | 3.63V | ISE Series | |||||
Each | 1+ Rs.599.830 5+ Rs.583.690 10+ Rs.568.700 50+ Rs.541.460 100+ Rs.525.750 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 3kV | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISE Series | |||||
Each | 1+ Rs.464.150 5+ Rs.451.660 10+ Rs.440.060 50+ Rs.418.980 100+ Rs.406.830 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 24V | Fixed | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISE Series |