LTM8057 Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,849.620 10+ Rs.1,819.170 25+ Rs.1,701.720 168+ Rs.1,651.260 336+ Rs.1,647.780 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3.1V | 31V | 1 Output | BGA | 38Pins | 440mA | 2.5V | 12V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ Rs.2,029.710 10+ Rs.1,996.650 25+ Rs.1,892.250 168+ Rs.1,873.980 336+ Rs.1,751.310 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3.1V | 31V | 1 Output | BGA | 38Pins | 440mA | 2.5V | 12V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series |