Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      LTM8068 Series Isolated Surface Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Voltage Min
                      Input Voltage Max
                      No. of Outputs
                      DC / DC Converter IC Case
                      No. of Pins
                      Output Current - Output 1
                      Output Current
                      Output Voltage Min
                      Output Voltage Max
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Topology
                      Operating Temperature Max
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      LTM8068EY#PBF
                      ANALOG DEVICES LTM8068EY#PBF
                      4026705

                      Data Sheet

                      RoHS

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3 to 40 V in
                      5. 1.2 to 18V/0.3A out
                      6. BGA-38
                      Each
                      1+
                      Rs.1,940.970
                      10+
                      Rs.1,909.650
                      25+
                      Rs.1,792.200
                      168+
                      Rs.1,734.350
                      336+
                      Rs.1,676.490
                      Min: 1 / Mult: 1
                      Industrial
                      BGA-38, Micro Module
                      3V
                      40V
                      2 Output
                      BGA
                      38Pins
                      300mA
                      300mA
                      1.2V
                      18V
                      450mA
                      Regulated
                      2kV
                      Isolated Flyback
                      125°C
                      Adjustable
                      9mm
                      4.92mm
                      11.25mm
                      2.8V
                      40V
                      LTM8068 Series
                      LTM8068IY#PBF
                      ANALOG DEVICES LTM8068IY#PBF
                      4026707

                      Data Sheet

                      RoHS

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3 to 40 V in
                      5. 1.2 to 18V/0.3A out
                      6. BGA-38
                      Each
                      1+
                      Rs.2,743.110
                      10+
                      Rs.2,055.810
                      25+
                      Rs.1,682.580
                      168+
                      Rs.1,639.370
                      336+
                      Rs.1,617.770
                      Min: 1 / Mult: 1
                      Industrial
                      BGA-38, Micro Module
                      3V
                      40V
                      2 Output
                      BGA
                      38Pins
                      300mA
                      300mA
                      1.2V
                      18V
                      450mA
                      Regulated
                      2kV
                      Isolated Flyback
                      125°C
                      Adjustable
                      9mm
                      4.92mm
                      11.25mm
                      2.8V
                      40V
                      LTM8068 Series
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.