MYB Series Isolated Surface Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,949.670 5+ Rs.1,934.880 10+ Rs.1,919.220 20+ Rs.1,859.630 50+ Rs.1,800.030 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYB Series | |||||
MURATA POWER SOLUTIONS | Each Packaging Options | 1+ Rs.1,176.590 5+ Rs.1,157.630 10+ Rs.1,138.220 20+ Rs.1,128.590 50+ Rs.1,118.960 | Min: 1 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYB Series | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,244.100 5+ Rs.1,240.310 10+ Rs.1,220.220 20+ Rs.1,142.120 50+ Rs.1,064.010 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYB Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,888.880 5+ Rs.1,818.820 10+ Rs.1,789.370 20+ Rs.1,745.550 50+ Rs.1,701.720 | Min: 1 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYB Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,138.220 20+ Rs.1,128.590 50+ Rs.1,118.960 | Min: 10 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYB Series | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,919.220 20+ Rs.1,859.630 50+ Rs.1,800.030 | Min: 10 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYB Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,220.220 20+ Rs.1,142.120 50+ Rs.1,064.010 | Min: 10 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYB Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,789.370 20+ Rs.1,745.550 50+ Rs.1,701.720 | Min: 10 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYB Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.2,156.880 5+ Rs.2,048.790 10+ Rs.2,001.890 20+ Rs.1,946.960 50+ Rs.1,827.920 | Min: 1 / Mult: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYB Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,001.890 20+ Rs.1,946.960 50+ Rs.1,827.920 | Min: 10 / Mult: 1 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYB Series |