NMU Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,202.650 | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 2.5W | 1 Output | 5V | 500mA | 4kV | 5V | Fixed, Adjustable | 13.87mm | 23.11mm | 23.88mm | 4.5V | 5.5V | NMU Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,097.930 5+ Rs.2,941.730 10+ Rs.2,862.700 20+ Rs.2,777.200 | Min: 1 / Mult: 1 | ITE | - | 1:1 | 2.625W | 1 Output | 5V | 500mA | 3kV | 5V | Fixed, Adjustable | 23.11mm | 14.12mm | 23.88mm | 4.5V | 5.5V | NMU Series |