Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      NTV Isolated Surface Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      NTV0509MC
                      MURATA POWER SOLUTIONS NTV0509MC
                      1021609

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      Rs.937.860
                      5+
                      Rs.937.570
                      10+
                      Rs.930.700
                      20+
                      Rs.888.610
                      50+
                      Rs.846.510
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      9V
                      55mA
                      -9V
                      55mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV
                      NTV1209MC
                      MURATA POWER SOLUTIONS NTV1209MC
                      1021613

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. CONVERTER
                      2. DC/DC
                      3. SMD
                      4. 1W
                      5. +/-9V
                      Each
                      1+
                      Rs.940.910
                      5+
                      Rs.910.250
                      10+
                      Rs.892.070
                      20+
                      Rs.866.970
                      50+
                      Rs.838.740
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      9V
                      55mA
                      -9V
                      55mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      7.7mm
                      6.6mm
                      15.24mm
                      10.8V
                      13.2V
                      NTV
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.