PQP1-M Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.675.120 5+ Rs.674.690 10+ Rs.674.250 20+ Rs.660.770 50+ Rs.647.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ Rs.828.590 5+ Rs.676.420 10+ Rs.626.440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ Rs.756.060 5+ Rs.745.760 10+ Rs.734.260 50+ Rs.717.550 100+ Rs.686.040 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | 24V | Fixed | 14mm | - | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ Rs.701.220 5+ Rs.690.780 10+ Rs.680.340 50+ Rs.666.740 100+ Rs.653.130 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 12V | Fixed | 14mm | - | 14mm | 9V | 18V | PQP1-M Series |