Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      R0.5S Series Isolated Surface Mount DC / DC Converters:

                      3 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      R0.5S-1212
                      RECOM POWER R0.5S-1212
                      2373110

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 500 mW
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      Rs.773.430
                      5+
                      Rs.771.690
                      10+
                      Rs.769.950
                      20+
                      Rs.735.590
                      50+
                      Rs.701.220
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      500mW
                      1 Output
                      12V
                      42mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      10.7mm
                      6.7mm
                      12.75mm
                      10.8V
                      13.2V
                      R0.5S Series
                      R0.5S-2405
                      RECOM POWER R0.5S-2405
                      2373111

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 500 mW
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      Rs.816.930
                      5+
                      Rs.815.190
                      10+
                      Rs.813.450
                      20+
                      Rs.762.560
                      50+
                      Rs.711.660
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      500mW
                      1 Output
                      5V
                      100mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      10.7mm
                      6.7mm
                      12.75mm
                      21.6V
                      26.4V
                      R0.5S Series
                      R0.5S-3.305
                      RECOM POWER R0.5S-3.305
                      2373112

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 500 mW
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      Rs.835.200
                      5+
                      Rs.831.720
                      10+
                      Rs.828.240
                      20+
                      Rs.774.740
                      50+
                      Rs.746.780
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      500mW
                      1 Output
                      5V
                      100mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      10.7mm
                      6.7mm
                      12.75mm
                      2.97V
                      3.63V
                      R0.5S Series
                      ComparePrice ForQuantity
                      1-3 of 3 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.