Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      R1Z Series Isolated Surface Mount DC / DC Converters:

                      3 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      R1Z-0505/P
                      RECOM POWER R1Z-0505/P
                      1903030

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      Rs.1,407.660
                      5+
                      Rs.1,399.320
                      10+
                      Rs.1,376.650
                      20+
                      Rs.1,327.260
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      1kV
                      5V
                      Fixed
                      10.7mm
                      8.7mm
                      15.24mm
                      4.75V
                      5.25V
                      R1Z Series
                      R1Z-3.305/HP
                      RECOM POWER R1Z-3.305/HP
                      2846151

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      Rs.1,756.660
                      5+
                      Rs.1,691.230
                      10+
                      Rs.1,663.760
                      20+
                      Rs.1,604.010
                      50+
                      Rs.1,544.250
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      2kV
                      3.3V
                      Fixed
                      10.7mm
                      8.7mm
                      15.24mm
                      3.135V
                      3.465V
                      R1Z Series
                      R1Z-3.33.3/P
                      RECOM POWER R1Z-3.33.3/P
                      2846152

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      Rs.1,554.690
                      5+
                      Rs.1,530.330
                      10+
                      Rs.1,518.150
                      20+
                      Rs.1,476.020
                      50+
                      Rs.1,433.880
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      1kV
                      3.3V
                      Fixed
                      10.7mm
                      8.7mm
                      15.24mm
                      3.135V
                      3.465V
                      R1Z Series
                      ComparePrice ForQuantity
                      1-3 of 3 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.