RTC2 Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.989.190 5+ Rs.985.280 10+ Rs.981.360 20+ Rs.965.490 50+ Rs.949.620 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 5V | Fixed | 14.22mm | 9.6mm | 14.99mm | 4.5V | 9V | RTC2 Series | |||||
Each | 1+ Rs.964.830 5+ Rs.944.760 10+ Rs.892.620 20+ Rs.876.950 50+ Rs.861.280 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | 14.22mm | 9.6mm | 14.99mm | 18V | 36V | RTC2 Series |