Isolated Surface Mount DC / DC Converters:

1,073 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635248

RoHS

Each
1+
Rs.495.310
10+
Rs.434.830
25+
Rs.422.410
50+
Rs.397.560
100+
Rs.385.140
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
5V
Fixed
8mm
6.7mm
13.7mm
4.5V
5.5V
TES 1 Series
3123105

RoHS

Each
1+
Rs.1,673.390
Min: 1 / Mult: 1
Industrial
Module
4.5V
-
5.5V
2W
1 Output
SOP
28Pins
7V
285mA
286mA
-
7V
-
-
-
800kHz
Unregulated
1kV
-
85°C
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
2813000

RoHS

Each
1+
Rs.1,561.250
10+
Rs.1,537.070
20+
Rs.1,512.880
50+
Rs.1,441.160
100+
Rs.1,370.500
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1W
1 Output
-
-
24V
45mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813043

RoHS

Each
1+
Rs.2,325.340
10+
Rs.2,121.830
25+
Rs.2,120.860
50+
Rs.2,019.520
100+
Rs.1,851.230
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
3795793

RoHS

Each
1+
Rs.1,167.980
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
2:1
-
2W
1 Output
-
-
9V
222mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
1021599

RoHS

Each
1+
Rs.703.360
5+
Rs.700.820
10+
Rs.695.500
20+
Rs.673.030
50+
Rs.650.560
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
4026703
Each
1+
Rs.3,099.810
10+
Rs.2,765.730
25+
Rs.2,362.050
168+
Rs.2,253.300
336+
Rs.2,208.240
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
-
40V
-
1 Output
BGA
38Pins
-
-
450mA
2.5V
-
-
24V
-
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4051218

RoHS

Each
1+
Rs.1,257.320
10+
Rs.1,256.430
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
2 Output
-
-
15V
50mA
-
-
-
-15V
-
-50mA
-
Regulated
1.5kV
-
-
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4063585

RoHS

Each
1+
Rs.1,266.890
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
-100mA
-
Regulated
2kV
-
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4026700

RoHS

Each
1+
Rs.1,849.620
10+
Rs.1,819.170
25+
Rs.1,701.720
168+
Rs.1,651.260
336+
Rs.1,647.780
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3.1V
-
31V
-
1 Output
BGA
38Pins
-
-
440mA
2.5V
-
-
12V
-
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4051202

RoHS

Each
1+
Rs.1,339.770
10+
Rs.1,293.560
20+
Rs.1,278.190
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.56W
2 Output
-
-
12V
65mA
-
-
-
-12V
-
-65mA
-
Regulated
1.5kV
-
-
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051192

RoHS

Each
1+
Rs.1,257.320
10+
Rs.1,256.430
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
2 Output
-
-
15V
50mA
-
-
-
-15V
-
-50mA
-
Regulated
1.5kV
-
-
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051209

RoHS

Each
1+
Rs.1,284.310
5+
Rs.1,260.710
10+
Rs.1,256.430
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
1 Output
-
-
5V
300mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4155288

RoHS

Each
1+
Rs.2,435.590
5+
Rs.2,225.680
10+
Rs.2,140.920
20+
Rs.2,098.110
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
R3M Series
4155274

RoHS

Each
1+
Rs.2,357.260
5+
Rs.2,354.780
10+
Rs.2,274.690
25+
Rs.2,217.730
50+
Rs.2,171.490
More Pricing...
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
1W
2 Output
-
-
12V
45mA
-
-
-
-12V
-
-45mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4175964

RoHS

Each
1+
Rs.1,388.600
10+
Rs.1,315.610
25+
Rs.1,242.620
50+
Rs.1,169.630
100+
Rs.1,114.480
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
2363785

RoHS

Each
1+
Rs.2,887.950
10+
Rs.2,568.140
25+
Rs.2,513.150
50+
Rs.2,457.750
100+
Rs.2,252.430
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
1205072

RoHS

Each
1+
Rs.736.550
10+
Rs.679.750
25+
Rs.660.230
50+
Rs.621.180
100+
Rs.601.660
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
2470216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.265.030
5+
Rs.263.300
10+
Rs.261.560
20+
Rs.257.220
50+
Rs.252.870
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
5V
Fixed
10.41mm
4.5mm
12.7mm
4.5V
5.5V
NXE1 Series
2946813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.675.680
5+
Rs.671.430
10+
Rs.667.180
20+
Rs.662.930
50+
Rs.658.670
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
3501748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.2,038.540
5+
Rs.1,962.420
10+
Rs.1,930.530
20+
Rs.1,826.940
50+
Rs.1,723.340
Min: 1 / Mult: 1
ITE
Module
-
2:1
-
25.5W
1 Output
-
-
12V
2.125A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
1007061

RoHS

Each
1+
Rs.2,189.730
10+
Rs.1,926.270
25+
Rs.1,885.050
50+
Rs.1,830.710
100+
Rs.1,678.080
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1007067

RoHS

Each
1+
Rs.2,223.470
10+
Rs.1,956.310
25+
Rs.1,914.400
50+
Rs.1,860.930
100+
Rs.1,705.200
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
15V
65mA
-
-
-
-15V
-
65mA
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
2363728

RoHS

Each
1+
Rs.2,410.880
10+
Rs.2,151.220
25+
Rs.2,105.120
50+
Rs.2,050.590
100+
Rs.1,879.200
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
5V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 2SM Series
1021601

RoHS

Each
1+
Rs.698.310
5+
Rs.696.910
10+
Rs.695.500
20+
Rs.683.540
50+
Rs.671.580
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
83mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1-25 of 1073 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER