8 Product Results Found for "texas+instruments"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 India. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.1,673.390 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | 7V | - | - | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
3125114 RoHS | Each | 1+ Rs.3,811.400 5+ Rs.3,334.980 10+ Rs.2,763.270 50+ Rs.2,477.410 100+ Rs.2,286.840 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | 16mA | - | - | -15V | 16mA | - | Unregulated | 1kV | - | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
3123107 RoHS | Each | 1+ Rs.1,390.260 5+ Rs.1,374.170 10+ Rs.1,358.070 50+ Rs.1,314.570 100+ Rs.1,313.740 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 2 Output | SOP | 28Pins | 15V | 133mA | 66mA | 15V | -15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
3123102 RoHS | Each | 1+ Rs.3,773.320 5+ Rs.3,301.660 10+ Rs.2,735.660 50+ Rs.2,452.660 100+ Rs.2,263.990 | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | - | 26.4V | 1W | 2 Output | SOP | 14Pins | 15V | 66mA | 33mA | 15V | -15V | 66mA | 800kHz | Unregulated | 1kV | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
3123099 RoHS | Each | 1+ Rs.2,414.490 5+ Rs.2,112.690 10+ Rs.1,750.510 50+ Rs.1,569.420 100+ Rs.1,448.700 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 2 Output | SOP | 14Pins | 12V | 83mA | 41mA | 12V | -12V | 83mA | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
3123117 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.3,132.940 5+ Rs.2,741.320 10+ Rs.2,271.380 50+ Rs.2,036.410 100+ Rs.1,879.760 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 1 Output | SOP | 14Pins | 5V | 200mA | 200mA | 5V | - | - | 400kHz | Unregulated | 1.5kV | 85°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | |||
3008340 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.2,850.360 5+ Rs.2,494.070 10+ Rs.2,066.510 50+ Rs.1,852.740 100+ Rs.1,710.220 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 1 Output | SOP | 7Pins | 5V | 200mA | 200mA | 5V | - | - | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
3009708 RoHS | Each | 1+ Rs.3,144.400 5+ Rs.2,751.350 10+ Rs.2,279.690 50+ Rs.2,043.860 100+ Rs.1,886.640 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 7.611mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series |