Isolated Surface Mount DC / DC Converters:

1,060 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2643330

RoHS

Each
1+
Rs.2,506.220
5+
Rs.2,431.110
10+
Rs.2,414.260
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
6W
1 Output
-
-
5V
1.25A
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
3123105

RoHS

Each
1+
Rs.1,707.580
Min: 1 / Mult: 1
Industrial
Module
4.5V
-
5.5V
2W
1 Output
SOP
28Pins
7V
285mA
286mA
-
7V
-
-
-
800kHz
Unregulated
1kV
-
85°C
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
2888852

RoHS

Each
1+
Rs.1,622.130
5+
Rs.1,573.760
10+
Rs.1,524.560
30+
Rs.1,466.880
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2643275

RoHS

Each
1+
Rs.1,096.200
5+
Rs.1,081.490
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
ISB01 Series
2813000

RoHS

Each
1+
Rs.1,561.250
10+
Rs.1,537.070
20+
Rs.1,512.880
50+
Rs.1,441.160
100+
Rs.1,398.500
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1W
1 Output
-
-
24V
45mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
3123102

RoHS

Each
1+
Rs.3,773.320
5+
Rs.3,301.660
10+
Rs.2,735.660
50+
Rs.2,452.660
100+
Rs.2,263.990
Min: 1 / Mult: 1
Industrial
Module
21.6V
-
26.4V
1W
2 Output
SOP
14Pins
15V
66mA
33mA
-
15V
-15V
-
66mA
800kHz
Unregulated
1kV
-
100°C
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
3262016

RoHS

Each
1+
Rs.1,133.160
5+
Rs.1,096.520
10+
Rs.1,059.870
20+
Rs.1,038.680
50+
Rs.1,017.480
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
3W
1 Output
-
-
3.3V
800mA
-
-
-
-
-
-
-
-
500V
-
-
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3795791

RoHS

Each
1+
Rs.1,025.980
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
2:1
-
2W
1 Output
-
-
9V
222mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
3795793

RoHS

Each
1+
Rs.1,191.850
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
2:1
-
2W
1 Output
-
-
9V
222mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
4051218

RoHS

Each
1+
Rs.1,282.100
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
2 Output
-
-
15V
50mA
-
-
-
-15V
-
-50mA
-
Regulated
1.5kV
-
-
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4051187

RoHS

Each
1+
Rs.1,282.100
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
1 Output
-
-
15V
100mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051202

RoHS

Each
1+
Rs.1,339.770
10+
Rs.1,293.560
20+
Rs.1,282.100
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.56W
2 Output
-
-
12V
65mA
-
-
-
-12V
-
-65mA
-
Regulated
1.5kV
-
-
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051169

RoHS

Each
1+
Rs.1,514.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051192

RoHS

Each
1+
Rs.1,282.100
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.5W
2 Output
-
-
15V
50mA
-
-
-
-15V
-
-50mA
-
Regulated
1.5kV
-
-
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4063585

RoHS

Each
1+
Rs.1,266.890
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
-100mA
-
Regulated
2kV
-
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4175961

RoHS

Each
1+
Rs.1,276.290
10+
Rs.1,224.150
25+
Rs.1,197.940
50+
Rs.1,178.480
100+
Rs.1,127.220
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
15V
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4175966

RoHS

Each
1+
Rs.1,276.290
10+
Rs.1,214.630
25+
Rs.1,188.620
50+
Rs.1,169.320
100+
Rs.1,127.220
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
15V
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175969

RoHS

Each
1+
Rs.1,370.250
10+
Rs.1,306.780
25+
Rs.1,278.820
50+
Rs.1,234.790
100+
Rs.1,214.970
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
3kV
-
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175962

RoHS

Each
1+
Rs.1,370.250
10+
Rs.1,306.780
25+
Rs.1,278.820
50+
Rs.1,234.790
100+
Rs.1,214.970
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4155274

RoHS

Each
1+
Rs.2,357.260
5+
Rs.2,354.780
10+
Rs.2,274.690
25+
Rs.2,217.730
50+
Rs.2,171.490
More Pricing...
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
1W
2 Output
-
-
12V
45mA
-
-
-
-12V
-
-45mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4175974

RoHS

Each
1+
Rs.1,370.250
10+
Rs.1,306.780
25+
Rs.1,278.820
50+
Rs.1,234.790
100+
Rs.1,214.970
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
3kV
-
-
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175973

RoHS

Each
1+
Rs.1,370.250
10+
Rs.1,306.780
25+
Rs.1,278.820
50+
Rs.1,234.790
100+
Rs.1,214.970
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175964

RoHS

Each
1+
Rs.1,259.500
10+
Rs.1,200.510
25+
Rs.1,141.520
50+
Rs.1,127.220
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175968

RoHS

Each
1+
Rs.1,370.250
10+
Rs.1,306.780
25+
Rs.1,278.820
50+
Rs.1,234.790
100+
Rs.1,214.970
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175972

RoHS

Each
1+
Rs.1,276.290
10+
Rs.1,214.630
25+
Rs.1,188.620
50+
Rs.1,169.320
100+
Rs.1,127.220
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
1 Output
-
-
15V
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
1-25 of 1060 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER