We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,092 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,506.220 5+ Rs.2,431.110 10+ Rs.2,414.260 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.1,707.580 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ Rs.1,096.200 5+ Rs.1,081.490 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ Rs.1,622.130 5+ Rs.1,573.760 10+ Rs.1,524.560 30+ Rs.1,466.880 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ Rs.1,561.250 10+ Rs.1,537.070 20+ Rs.1,512.880 50+ Rs.1,441.160 100+ Rs.1,398.500 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
3123102 RoHS | Each | 1+ Rs.3,773.320 5+ Rs.3,301.660 10+ Rs.2,735.660 50+ Rs.2,452.660 100+ Rs.2,263.990 | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | - | 26.4V | 1W | 2 Output | SOP | 14Pins | 15V | 66mA | 33mA | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ Rs.1,133.160 5+ Rs.1,096.520 10+ Rs.1,059.870 20+ Rs.1,038.680 50+ Rs.1,017.480 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 3.3V | 800mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.1,025.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ Rs.1,191.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ Rs.1,282.100 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ Rs.1,282.100 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 15V | 100mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Rs.1,339.770 10+ Rs.1,293.560 20+ Rs.1,282.100 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | - | -12V | - | -65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ Rs.1,514.640 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ Rs.1,282.100 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ Rs.1,266.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 2kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,370.250 10+ Rs.1,306.780 25+ Rs.1,278.820 50+ Rs.1,234.790 100+ Rs.1,214.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Rs.1,370.250 10+ Rs.1,306.780 25+ Rs.1,278.820 50+ Rs.1,234.790 100+ Rs.1,214.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 3kV | - | - | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ Rs.1,276.290 10+ Rs.1,224.150 25+ Rs.1,197.940 50+ Rs.1,178.480 100+ Rs.1,127.220 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ Rs.1,276.290 10+ Rs.1,214.630 25+ Rs.1,188.620 50+ Rs.1,169.320 100+ Rs.1,127.220 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Rs.1,370.250 10+ Rs.1,306.780 25+ Rs.1,278.820 50+ Rs.1,234.790 100+ Rs.1,214.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Rs.2,357.260 5+ Rs.2,354.780 10+ Rs.2,274.690 25+ Rs.2,217.730 50+ Rs.2,171.490 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | -45mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ Rs.1,370.250 10+ Rs.1,306.780 25+ Rs.1,278.820 50+ Rs.1,234.790 100+ Rs.1,214.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Regulated | 3kV | - | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ Rs.1,370.250 10+ Rs.1,306.780 25+ Rs.1,278.820 50+ Rs.1,234.790 100+ Rs.1,214.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 3kV | - | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ Rs.1,259.500 10+ Rs.1,200.510 25+ Rs.1,141.520 50+ Rs.1,127.220 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ Rs.1,276.290 10+ Rs.1,214.630 25+ Rs.1,188.620 50+ Rs.1,169.320 100+ Rs.1,127.220 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series |