Isolated Surface Mount DC / DC Converters:

28 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2643275

RoHS

Each
1+
Rs.1,096.200
5+
Rs.1,081.490
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
ISB01 Series
4063585

RoHS

Each
1+
Rs.1,266.890
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
2536302

RoHS

Each
1+
Rs.1,201.980
5+
Rs.1,165.920
10+
Rs.1,129.860
50+
Rs.1,081.780
100+
Rs.1,049.760
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
Fixed
17.2mm
8.7mm
18.9mm
36V
75V
ISB01 Series
2643280

RoHS

Each
1+
Rs.1,218.000
5+
Rs.1,181.460
10+
Rs.1,144.920
50+
Rs.1,096.200
100+
Rs.1,091.120
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
ISB01 Series
4063590

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063588

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063575

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063577

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063587

RoHS

Each
1+
Rs.920.210
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063574

RoHS

Each
1+
Rs.874.350
5+
Rs.869.600
10+
Rs.864.850
20+
Rs.848.720
50+
Rs.832.590
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063578

RoHS

Each
1+
Rs.1,257.450
5+
Rs.1,248.660
10+
Rs.1,228.420
20+
Rs.1,199.900
50+
Rs.1,171.370
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
15V
200mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063589

RoHS

Each
1+
Rs.887.400
5+
Rs.882.970
10+
Rs.878.530
20+
Rs.854.130
50+
Rs.829.720
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063593

RoHS

Each
1+
Rs.1,261.890
5+
Rs.1,251.690
10+
Rs.1,241.480
20+
Rs.1,209.020
50+
Rs.1,176.560
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063580

RoHS

Each
1+
Rs.1,286.630
5+
Rs.1,276.230
10+
Rs.1,265.820
20+
Rs.1,245.770
50+
Rs.1,225.710
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063596

RoHS

Each
1+
Rs.916.980
5+
Rs.911.720
10+
Rs.906.460
20+
Rs.878.020
50+
Rs.849.580
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063597

RoHS

Each
1+
Rs.1,432.890
5+
Rs.1,421.580
10+
Rs.1,410.270
20+
Rs.1,385.050
50+
Rs.1,359.820
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063581

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,352.090
50+
Rs.1,313.490
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063579

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
15V
200mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063583

RoHS

Each
1+
Rs.1,302.390
5+
Rs.1,291.950
10+
Rs.1,281.510
20+
Rs.1,255.610
50+
Rs.1,229.710
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063595

RoHS

Each
1+
Rs.1,413.300
5+
Rs.1,401.990
10+
Rs.1,390.680
20+
Rs.1,367.160
50+
Rs.1,343.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
2643270

RoHS

Each
1+
Rs.1,218.000
5+
Rs.1,181.460
10+
Rs.1,144.920
50+
Rs.1,096.200
100+
Rs.1,030.150
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
Fixed
17.2mm
8.7mm
18.9mm
4.5V
9V
ISB01 Series
4063591

RoHS

Each
1+
Rs.898.940
5+
Rs.891.840
10+
Rs.884.740
20+
Rs.866.630
50+
Rs.848.520
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063576

RoHS

Each
1+
Rs.1,232.790
5+
Rs.1,224.170
10+
Rs.1,204.330
20+
Rs.1,175.060
50+
Rs.1,145.790
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063586

RoHS

Each
1+
Rs.1,432.890
5+
Rs.1,421.580
10+
Rs.1,410.270
20+
Rs.1,378.080
50+
Rs.1,345.890
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063598

RoHS

Each
1+
Rs.904.800
5+
Rs.887.840
10+
Rs.870.870
20+
Rs.835.640
50+
Rs.827.420
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER