Isolated Through Hole DC / DC Converters:

7,061 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1204996

RoHS

Each
1+
Rs.6,777.730
10+
Rs.5,700.340
25+
Rs.5,366.110
50+
Rs.4,996.070
100+
Rs.4,918.860
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
25W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
1.5kV
24V
Fixed
40.6mm
9.3mm
50.8mm
18V
36V
TEN 25 Series
2366467

RoHS

Each
1+
Rs.2,594.890
5+
Rs.2,582.120
10+
Rs.2,563.370
20+
Rs.2,512.110
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
12W
-
1 Output
-
5V
2.4A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
2280204

RoHS

Each
1+
Rs.2,062.770
10+
Rs.1,924.440
25+
Rs.1,882.680
50+
Rs.1,844.400
100+
Rs.1,828.740
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
1007559

RoHS

Each
1+
Rs.613.370
10+
Rs.547.230
25+
Rs.531.570
50+
Rs.500.250
100+
Rs.484.590
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
165mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1637879

RoHS

Each
1+
Rs.2,582.120
5+
Rs.2,504.750
10+
Rs.2,427.370
50+
Rs.2,323.910
100+
Rs.2,308.370
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCJ10 Series
1205064

RoHS

Each
1+
Rs.1,397.120
10+
Rs.1,286.720
25+
Rs.1,259.150
50+
Rs.1,238.690
100+
Rs.1,131.000
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
2W
-
1 Output
-
3.3V
500mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
1007030

RoHS

Each
1+
Rs.1,192.670
10+
Rs.1,100.320
25+
Rs.1,076.810
50+
Rs.1,059.310
100+
Rs.963.960
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1007487

RoHS

Each
1+
Rs.5,578.600
10+
Rs.4,802.370
25+
Rs.4,503.560
50+
Rs.4,192.970
100+
Rs.4,128.190
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 15WI Series
1007512

RoHS

Each
1+
Rs.426.300
10+
Rs.391.500
25+
Rs.380.190
50+
Rs.357.570
100+
Rs.346.260
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
80mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1205009

RoHS

Each
1+
Rs.2,404.060
10+
Rs.2,327.200
25+
Rs.2,277.360
50+
Rs.2,220.380
100+
Rs.2,034.900
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20mm
10mm
32mm
9V
18V
TEN 5 Series
1435403

RoHS

Each
1+
Rs.1,562.740
5+
Rs.1,367.400
10+
Rs.1,132.990
50+
Rs.1,015.780
100+
Rs.956.800
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IW Series
2147689

RoHS

Each
1+
Rs.444.570
5+
Rs.436.530
10+
Rs.428.480
20+
Rs.420.430
50+
Rs.412.380
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
10mm
11.48mm
21.6V
26.4V
MEE1 Series
8728062

RoHS

Each
1+
Rs.778.610
5+
Rs.755.220
10+
Rs.731.920
50+
Rs.700.760
100+
Rs.654.040
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
84mA
-
-
-12V
-
84mA
Unregulated
-
1kV
24V
Fixed
7.2mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
1205063

RoHS

Each
1+
Rs.1,397.120
10+
Rs.1,286.720
25+
Rs.1,259.150
50+
Rs.1,238.690
100+
Rs.1,131.000
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
1284236

RoHS

Each
1+
Rs.1,882.700
10+
Rs.1,751.430
25+
Rs.1,713.930
50+
Rs.1,661.700
100+
Rs.1,523.370
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3 Series
1435424

RoHS

Each
1+
Rs.1,007.970
5+
Rs.977.660
10+
Rs.947.450
50+
Rs.907.190
100+
Rs.897.550
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1284242

RoHS

Each
1+
Rs.1,882.700
10+
Rs.1,751.430
25+
Rs.1,713.930
50+
Rs.1,661.700
100+
Rs.1,523.370
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
1284231

RoHS

Each
1+
Rs.1,882.700
10+
Rs.1,751.430
25+
Rs.1,713.930
50+
Rs.1,661.700
100+
Rs.1,523.370
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
2084325

RoHS

Each
1+
Rs.832.890
5+
Rs.807.680
10+
Rs.783.330
50+
Rs.749.430
100+
Rs.699.870
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
-
24V
84mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
1204973

RoHS

Each
1+
Rs.2,018.010
10+
Rs.1,848.530
25+
Rs.1,809.000
50+
Rs.1,739.940
100+
Rs.1,595.170
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
5W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
1205066

RoHS

Each
1+
Rs.1,408.070
10+
Rs.1,296.800
25+
Rs.1,269.020
50+
Rs.1,248.400
100+
Rs.1,131.000
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
2W
-
1 Output
-
3.3V
500mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
8727910

RoHS

Each
1+
Rs.832.890
5+
Rs.807.680
10+
Rs.783.330
50+
Rs.749.430
100+
Rs.699.870
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
2W
-
2 Output
-
15V
66mA
-
-
-15V
-
66mA
Unregulated
-
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
8728135

RoHS

Each
1+
Rs.832.310
5+
Rs.807.270
10+
Rs.782.390
50+
Rs.749.100
100+
Rs.699.140
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
11.68mm
10.16mm
7.5mm
10.8V
13.2V
IL Series
1772210

RoHS

Each
1+
Rs.5,914.260
10+
Rs.5,382.060
25+
Rs.5,062.530
50+
Rs.4,712.790
100+
Rs.4,640.580
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
30W
-
1 Output
-
5.1V
6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 30 Series
1869130

RoHS

Each
1+
Rs.4,923.990
10+
Rs.4,660.330
25+
Rs.4,369.140
50+
Rs.4,068.120
100+
Rs.4,005.480
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI Series
226-250 of 7061 items
of 283 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER